Ansell Lighting LED Economic Circular LED 100 mm 28 mm 115mm 220V, 240 V 8 W

Subtotal (1 unit)*

€9.64

(exc. VAT)

€11.86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.64

*price indicative

RS Stock No.:
289-2265
Mfr. Part No.:
ALODLED/95/CW
Manufacturer:
Ansell Lighting
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell Lighting

Lamp Type

LED

Sub Type

Economic Circular LED

Product Type

Downlight

Luminous Flux

800lm

Voltage

220V, 240V

Housing Material

Polycarbonate

Diameter

100mm

Power

8W

Luminous Efficacy

101Lm/W

IP Rating

IP20

Minimum Operating Temperature

-15°C

Lifespan

2year

Maximum Operating Temperature

25°C

Standards/Approvals

Class 2 protection

Colour Temperature

4000K

Length

215mm

Colour

White

Width

115mm

Depth

28mm

Series

ALODLED

RoHS Status: Exempt

COO (Country of Origin):
CN
The Ansell Economic circular LED performance downlight suitable for semi commercial and residential applications. It has low profile design with integral driver. This downlight ideal for use in areas with shallow ceiling voids.

IP20 degree protection

Class 2 protection class

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy