Ansell Lighting LED Economic Circular LED 150 mm 28 mm 165mm 220V, 240 V 16 W
- RS Stock No.:
- 289-2259
- Mfr. Part No.:
- ALODLED/150/CW
- Manufacturer:
- Ansell Lighting
Subtotal (1 unit)*
€16.54
(exc. VAT)
€20.34
(inc. VAT)
Temporarily out of stock
- Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.54 |
*price indicative
- RS Stock No.:
- 289-2259
- Mfr. Part No.:
- ALODLED/150/CW
- Manufacturer:
- Ansell Lighting
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell Lighting | |
| Lamp Type | LED | |
| Sub Type | Economic Circular LED | |
| Product Type | Downlight | |
| Luminous Flux | 1700lm | |
| Voltage | 220V, 240V | |
| Housing Material | Polycarbonate | |
| Diameter | 150mm | |
| Luminous Efficacy | 108Lm/W | |
| IP Rating | IP20 | |
| Power | 16W | |
| Minimum Operating Temperature | -15°C | |
| Lifespan | 2year | |
| Maximum Operating Temperature | 25°C | |
| Standards/Approvals | Class 2 protection | |
| Width | 165mm | |
| Colour | White | |
| Length | 165mm | |
| Depth | 28mm | |
| Colour Temperature | 4000K | |
| Series | ALODLED | |
| Select all | ||
|---|---|---|
Brand Ansell Lighting | ||
Lamp Type LED | ||
Sub Type Economic Circular LED | ||
Product Type Downlight | ||
Luminous Flux 1700lm | ||
Voltage 220V, 240V | ||
Housing Material Polycarbonate | ||
Diameter 150mm | ||
Luminous Efficacy 108Lm/W | ||
IP Rating IP20 | ||
Power 16W | ||
Minimum Operating Temperature -15°C | ||
Lifespan 2year | ||
Maximum Operating Temperature 25°C | ||
Standards/Approvals Class 2 protection | ||
Width 165mm | ||
Colour White | ||
Length 165mm | ||
Depth 28mm | ||
Colour Temperature 4000K | ||
Series ALODLED | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell Economic circular LED performance downlight suitable for semi commercial and residential applications. It has low profile design with integral driver. This downlight ideal for use in areas with shallow ceiling voids.
IP20 degree protection
Class 2 protection class
Related links
- Ansell Lighting LED Economic Circular LED 200 mm 28 mm 215mm 220V, 240 V 24 W
- Ansell Lighting LED Economic Circular LED 175 mm 28 mm 190mm 220V, 240 V 22 W
- Ansell Lighting LED Economic Circular LED 125 mm 28 mm 140mm 220V, 240 V 12 W
- Ansell Lighting LED Economic Circular LED 75 mm 28 mm 90mm 220V, 240 V 4 W
- Ansell Lighting LED Economic Circular LED 100 mm 28 mm 115mm 220V, 240 V 8 W
- Ansell Lighting LED Downlight 140 x 28 mm, 12 W
- Ansell Lighting Circular Circular LED Bulkhead Light 220V IP54, AHELED
- Ansell Lighting 150 W LED High/Low Bay Low Bay Lighting
