Ansell Lighting LED Downlight, 240 V, 90 x 68 x 94 mm, 50 W
- RS Stock No.:
- 269-7487
- Mfr. Part No.:
- AMICD/W
- Manufacturer:
- Ansell Lighting
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€18.99
(exc. VAT)
€23.36
(inc. VAT)
- RS Stock No.:
- 269-7487
- Mfr. Part No.:
- AMICD/W
- Manufacturer:
- Ansell Lighting
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell Lighting | |
| Lamp Type | LED | |
| Type | Downlight | |
| Lamp Base | GU10 | |
| Voltage Rating | 240 V | |
| Length | 90 | |
| Dimensions | 90 x 68 x 94 mm | |
| Wattage | 50 W | |
| Select all | ||
|---|---|---|
Brand Ansell Lighting | ||
Lamp Type LED | ||
Type Downlight | ||
Lamp Base GU10 | ||
Voltage Rating 240 V | ||
Length 90 | ||
Dimensions 90 x 68 x 94 mm | ||
Wattage 50 W | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell iCage mini GU10 die cast fire rated downlight is white in colour. This compact downlight for shallow ceiling voids is suitable for residential and hospitality applications. It has twistlock lamp retaining ring for ease of lamp replacement. It also has protective polycarbonate spring clip covers for ceiling protection and ease of installation. It is supplied with extra large terminals for fast loop in and loop out wiring.
Ultra-slim bezel profile
Suitable for standard GU10 LED or halogen lamps
Option to add Bluetooth and WiFi
Suitable for standard GU10 LED or halogen lamps
Option to add Bluetooth and WiFi
Related links
- Ansell Lighting LED Downlight 90 x 68 x 94 mm, 50 W
- Ansell LED Downlight 90 x 94 mm, 50 W
- Ansell Lighting LED Downlight 108 x 68 x 100 mm, 50 W
- Ansell Lighting LED Downlight 90 x 68 x 89 mm, 50 W
- Ansell Lighting LED Downlight 220V, 240 V 50 W
- Ansell LED Downlight 108 x 100 mm, 50 W
- Ansell Lighting LED Downlight 118 x 100 x 68 mm, 14
- Ansell Lighting GU10 Downlight 90 x 99 mm, 50 W

