Sylvania LED Spotlight 87 mm 220V, 240 V 4.8 W

Subtotal (1 unit)*

€40.40

(exc. VAT)

€49.69

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€40.40

*price indicative

RS Stock No.:
288-9847
Mfr. Part No.:
90089
Manufacturer:
Sylvania
Find similar products by selecting one or more attributes.
Select all

Brand

Sylvania

Product Type

Spotlight

Lamp Type

LED

Sub Type

Spotlight

Luminous Flux

420lm

Voltage

220V, 240V

Housing Material

Polymer

Diameter

87mm

Luminous Efficacy

88Lm/W

Power

4.8W

IP Rating

IP44, IP20

Lifespan

15000h

Housing Finish

White

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

40°C

Standards/Approvals

UKCA, CE, RoHS

Colour

White

Colour Temperature

3000K

Series

SYLSPOT

Dimmable

No

Cutout Size

68mm

Diffuser Finish

Frosted

COO (Country of Origin):
CN
The Sylvania integrated LED accent spotlight with an ultra-low profile, making it ideal for residential and consumer use. With a beam angle of 100° and a lifetime of 15,000 hours at L70, this spotlight offers good colour rendering index (CRI>80) and a warm white light colour, ensuring a cosy and inviting atmosphere in any space.

Ultra-low profile of 30mm (35mm for IP65 version) for a discreet look

Frosted lens and beam angle of 100° for even light distribution

CRI>80 for excellent colour rendering

Total power consumption of only 4.8W for energy efficiency

IP65 rating making it suitable for bathrooms

Comes in an elegant white finish for a modern aesthetic

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy