Sylvania LED Spotlight 87 mm 47 mm 220V, 240 V 5.5 W

Subtotal (1 unit)*

€20.59

(exc. VAT)

€25.33

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€20.59

*price indicative

RS Stock No.:
288-9828
Mfr. Part No.:
90018
Manufacturer:
Sylvania
Find similar products by selecting one or more attributes.
Select all

Brand

Sylvania

Lamp Type

LED

Sub Type

Spotlight

Product Type

Spotlight

Luminous Flux

550lm

Voltage

220V, 240V

Housing Material

Polycarbonate

Diameter

87mm

Luminous Efficacy

100Lm/W

Power

5.5W

IP Rating

IP20, IP44

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

40°C

Depth

47mm

Colour

Signal White

Standards/Approvals

RoHS, UKCA, CE

Colour Temperature

4000K

Series

SYLSPOT

Cutout Size

74mm

Dimmable

Yes

COO (Country of Origin):
CN
The Sylvania high-quality integrated LED recessed spotlight that is perfect for indoor residential and consumer applications. This spotlight features a vertical tilt of 30°, a sleek RAL9016 color, and a clear lens. With a low profile design and loop-in/loop-out terminals for fast wiring, this spotlight offers convenience and ease of installation. It is also phase dimmable, allowing you to adjust the brightness according to your preference. With a luminous flux of 550lm and a beam angle of 38°, this spotlight provides a warm white-candlelight light color with a CRI of 80, ensuring excellent color rendering.

Integrated LED recessed spotlight with a vertical tilt of 30°

Sleek RAL9016 color and clear lens for a modern and stylish look

Low profile design with a recessed depth of 47mm

Ideal for indoor residential and consumer applications

Loop-in/loop-out terminals for fast and easy wiring

Phase dimmable for adjustable brightness

Luminous flux of 550lm and a beam angle of 38°

Provides a warm white-candlelight light color with a CRI of 80

IP44 rating for water resistance and IK03 rating for impact resistance

Backed by a 3-year warranty for peace of mind

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy