CRC 400 ml RAL 1015 Beige Gloss Spray Paint
- RS Stock No.:
- 174-069
- Mfr. Part No.:
- 31073
- Manufacturer:
- CRC
Get a bulk buy discount
Add 6 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€12.35
(exc. VAT)
€15.19
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | €12.35 | - |
| 6 - 14 | €11.84 | 4% |
| 15 + | €11.59 | 6% |
*price indicative
- RS Stock No.:
- 174-069
- Mfr. Part No.:
- 31073
- Manufacturer:
- CRC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CRC | |
| Compatible Materials | Metal, Wood | |
| Product Type | Spray Paint | |
| Colour | Beige | |
| RAL Code | RAL 1015 | |
| Finish | Gloss | |
| Base Material | Acrylic | |
| Standards/Approvals | EN 374 | |
| Package Size | 400 ml | |
| Trade Name | Acrylic Paint | |
| Select all | ||
|---|---|---|
Brand CRC | ||
Compatible Materials Metal, Wood | ||
Product Type Spray Paint | ||
Colour Beige | ||
RAL Code RAL 1015 | ||
Finish Gloss | ||
Base Material Acrylic | ||
Standards/Approvals EN 374 | ||
Package Size 400 ml | ||
Trade Name Acrylic Paint | ||
- COO (Country of Origin):
- DE
CRC Spray Paint, Beige, Gloss Finish - 31073
This spray paint provides a versatile solution for various projects, offering vibrant colour to enhance finishes. It is designed for ease of use, ensuring a smooth application for both professionals and DIY enthusiasts. The high-quality formulation allows it to adhere well to surfaces while delivering a glossy finish that adds visual appeal to interior spaces.
Features & Benefits
• High-quality acrylic paint for long-lasting results
• Gloss finish enhances surface aesthetics
• 400ml spray can ensures ample coverage
• Compatible with a range of materials for versatility
• Easy application ideal for quick touch-ups
• RAL 1015 paint offers a soft beige tone for elegance
Applications
• Refinishing furniture to extend lifespan
• Decorative projects on walls and crafts
• Automotive touch-ups and repairs
• Revitalising household appliances and fixtures
• Various DIY projects for home improvement
What surfaces can it be applied to?
It can be used on wood, metal, and plastics, providing great adhesion.
How long does it take to dry?
Typically, it dries to the touch within 30 minutes, allowing for quick handling.
Can it be used outdoors?
Yes, the formulation is suitable for exterior applications, ensuring durability.
How to ensure an even coat?
Maintain a steady distance and apply in light, even strokes for best results.
Is it safe to use indoors?
Ensure proper ventilation when using indoors to maintain air quality.
Standards
-
Related links
- CRC 400 ml RAL 6018 Yellow, Green Gloss Spray Paint
- CRC 400 ml RAL 1021 Yellow Gloss Spray Paint
- CRC 400 ml RAL 5017 Blue Gloss Spray Paint
- CRC 400 ml RAL 6005 Green Gloss Spray Paint
- CRC 400 ml RAL 7012 Grey Gloss Spray Paint
- CRC 400 ml RAL 7004 Grey Gloss Spray Paint
- CRC 400 ml RAL 1018 Yellow Gloss Spray Paint
- CRC 400 ml RAL 8011 Brown Gloss Spray Paint
