CRC 400 ml RAL 7004 Grey Gloss Spray Paint
- RS Stock No.:
- 173-993
- Mfr. Part No.:
- 32162
- Manufacturer:
- CRC
Get a bulk buy discount
Add 6 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€12.95
(exc. VAT)
€15.93
(inc. VAT)
In Stock
- Plus 9 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | €12.95 | - |
| 6 - 14 | €12.42 | 4% |
| 15 + | €12.16 | 6% |
*price indicative
- RS Stock No.:
- 173-993
- Mfr. Part No.:
- 32162
- Manufacturer:
- CRC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CRC | |
| Product Type | Spray Paint | |
| Compatible Materials | Metal, Wood | |
| Colour | Grey | |
| RAL Code | RAL 7004 | |
| Finish | Gloss | |
| Base Material | Acrylic | |
| Standards/Approvals | NFX 08-100 to 105, AFNOR A690 | |
| Package Size | 400 ml | |
| Trade Name | Acrylic Paint | |
| Select all | ||
|---|---|---|
Brand CRC | ||
Product Type Spray Paint | ||
Compatible Materials Metal, Wood | ||
Colour Grey | ||
RAL Code RAL 7004 | ||
Finish Gloss | ||
Base Material Acrylic | ||
Standards/Approvals NFX 08-100 to 105, AFNOR A690 | ||
Package Size 400 ml | ||
Trade Name Acrylic Paint | ||
- COO (Country of Origin):
- DE
CRC Spray Paint, 400ml Can size, Grey Colour - 32162
This acrylic spray paint is designed to provide a glossy finish for various surfaces. With a 400ml can size, it offers ample coverage for your projects, making it an ideal choice for both indoor applications and professional use. The paint features a Grey colour, aligning with RAL 7004 for consistent colour matching.
Features & Benefits
• Durable composition ensures longevity and resilience
• Fast-drying formula allows for quick project turnaround
• Glossy finish enhances visual appeal and protection
• Pressurised aerosol can for easy and even use
• Ideal for detailed work in electronic and mechanical industries
Applications
• Used for refinishing machinery components
• Ideal for automotive touch-ups and detailing
• Suitable for customising electronic enclosures
• Effective for decorative projects in design studios
What types of surfaces can this spray paint be applied to?
It adheres well to surfaces such as metal, wood, and plastic, making it versatile for various applications.
How long does it take for the paint to dry?
The fast-drying properties mean it typically dries to the touch within a few minutes, depending on environmental conditions.
Is there any special safety equipment recommended while using this product?
It is advisable to wear protective gloves and safety goggles to prevent skin contact and eye irritation during application.
Can this spray paint be used outdoors?
Yes, it can be used for outdoor applications, but ensure adequate ventilation and avoid using it in adverse weather conditions.
How should I store this product to ensure its longevity?
Store in a cool, dry place away from direct sunlight, and ensure it is kept out of reach of children and heat sources.
Standards
NFX 08-100 → 105, AFNOR A690
Related links
- CRC 400 ml RAL 7012 Grey Gloss Spray Paint
- CRC 400 ml RAL 7032 Grey Gloss Spray Paint
- CRC 400 ml RAL 7016 Grey Gloss Spray Paint
- CRC 400 ml RAL 9002 White, Grey Gloss Spray Paint
- CRC 400 ml Grey RAL 7001 Silver Grey Gloss Spray Paint
- CRC 400 ml Grey RAL 7035 Grey Gloss Spray Paint
- CRC 400 ml No RAL Grey Gloss Spray Paint
- CRC 400 ml RAL 6018 Yellow, Green Gloss Spray Paint
