CRC 400 ml RAL 8011 Brown Gloss Spray Paint

Get a bulk buy discount

Add 15 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

€12.95

(exc. VAT)

€15.93

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 14€12.95-
15 - 39€12.434%
40 +€11.908%

*price indicative

RS Stock No.:
206-7130
Mfr. Part No.:
31072
Manufacturer:
CRC
Find similar products by selecting one or more attributes.
Select all

Brand

CRC

Product Type

Spray Paint

Colour

Brown

RAL Code

RAL 8011

Finish

Gloss

Coverage

1.5m²

Standards/Approvals

EC Regulation N° 1907/2006 Art.31 and amendments

Package Size

400 ml

Trade Name

Acrylic Paint

COO (Country of Origin):
DE

CRC Spray Paint, 400ml Can size, Brown - 31072


This spray paint is a fast-drying acrylic topcoat designed for both indoor and outdoor applications. It comes in a convenient 400ml aerosol can, offering a rich brown shade (RAL 8011) with a glossy finish. CRC Acrylic Paint is formulated to deliver excellent protection against various external factors, making it suitable for diverse surfaces.

Features & Benefits


• Fast-drying formula achieves dust-dry status in just 10 minutes

• Exceptional coverage for efficient application on surfaces

• Flexible nozzle allows for horisontal or vertical spray patterns

• High resistance to scratches, shocks, and weather conditions

• Maintains colour intensity and shine over time

• Free from heavy metals, ensuring safer application

Applications


• Ideal for repairing lacquered surfaces to restore their appearance

• Utilised on metals, glass, wood, and heat-resistant materials

• Effective as a topcoat when used with CRC Acrylic Primer and Varnish

• Suitable for automotive in various industries

How should the surface be prepared before applying it?


The surface must be clean, dry, and free from rust, dust, and grease. For metal surfaces, using a CRC Metal Primer is recommended, while CRC Plastic Primer should be used for plastics.

What is the drying time and recoat interval for this paint?


It becomes dust-dry in approximately 10 minutes at 20°C and 50% relative humidity. It can be recoated after 2 hours, but additional coats can be applied within 30 minutes.

How does the nozzle contribute to the painting process?


The adjustable nozzle allows for easy manipulation between horisontal and vertical spray directions, enhancing control during application and ensuring an even finish.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy