CRC 400 ml RAL 9002 White, Grey Gloss Spray Paint
- RS Stock No.:
- 131-6343
- Mfr. Part No.:
- 31076
- Manufacturer:
- CRC
Get a bulk buy discount
Add 6 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€12.35
(exc. VAT)
€15.19
(inc. VAT)
In Stock
- 8 unit(s) ready to ship
- Plus 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | €12.35 | - |
| 6 - 14 | €11.84 | 4% |
| 15 + | €11.60 | 6% |
*price indicative
- RS Stock No.:
- 131-6343
- Mfr. Part No.:
- 31076
- Manufacturer:
- CRC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CRC | |
| Compatible Materials | Metal, Wood | |
| Product Type | Spray Paint | |
| Colour | White, Grey | |
| RAL Code | RAL 9002 | |
| Finish | Gloss | |
| Base Material | Acrylic, Liquid | |
| Standards/Approvals | EN 374 | |
| Package Size | 400 ml | |
| Trade Name | Acrylic Paint | |
| Select all | ||
|---|---|---|
Brand CRC | ||
Compatible Materials Metal, Wood | ||
Product Type Spray Paint | ||
Colour White, Grey | ||
RAL Code RAL 9002 | ||
Finish Gloss | ||
Base Material Acrylic, Liquid | ||
Standards/Approvals EN 374 | ||
Package Size 400 ml | ||
Trade Name Acrylic Paint | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
CRC ACRYLIC PAINT Spray Paint, 400ml Can size, Grey-White - 31076
This spray paint is a high quality acrylic paint designed for both indoor and outdoor applications. Packaged in a 400ml spray can, the grey-white colour is ideal for achieving a sophisticated, modern look on various surfaces. With a gloss finish, this product provides a smooth, reflective sheen, enhancing the aesthetic appeal of your projects while offering reliable durability.
Features & Benefits
• Quick drying formulation significantly reduces project time
• Gloss finish delivers a sleek, professional appearance
• Durable paint ensures long-lasting results even in various conditions
• RAL 9002 colour code provides consistent colour matching
Applications
• Ideal for refinishing furniture and household items
• Suitable for model and craft projects requiring precision
• Ideal for customisation of electronics enclosures and panels
• Used in a variety of surfaces, including wood and metal
• Suitable for indoor with minimal odour
What type of surface preparation is needed before application?
For best results, surfaces should be clean, dry, and free from dust or grease. Light sanding may be required on glossy surfaces to promote adhesion.
How long does it take for the paint to dry completely?
The quick-drying properties allow the paint to typically dry within 15 to 30 minutes, although complete curing may take longer depending on environmental factors.
Can this paint be used on plastic surfaces?
Yes, it adheres well to plastics, but a primer may enhance adhesion and durability for some types of plastic.
What is the recommended distance for spraying?
It is advisable to maintain a distance of approximately 20 to 30 cm from the surface to ensure even coverage and prevent drips or runs.
Related links
- CRC 400 ml RAL 7012 Grey Gloss Spray Paint
- CRC 400 ml RAL 7004 Grey Gloss Spray Paint
- CRC 400 ml RAL 7032 Grey Gloss Spray Paint
- CRC 400 ml RAL 7016 Grey Gloss Spray Paint
- CRC 400 ml Grey RAL 7035 Grey Gloss Spray Paint
- CRC 400 ml Grey RAL 7001 Silver Grey Gloss Spray Paint
- CRC 400 ml RAL 1021 Yellow Gloss Spray Paint
- CRC 400 ml RAL 6005 Green Gloss Spray Paint
