CRC 400 ml RAL 7032 Grey Gloss Spray Paint

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€12.35

(exc. VAT)

€15.19

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
  • Plus 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 5€12.35
6 - 14€11.84
15 +€11.60

*price indicative

RS Stock No.:
131-6341
Mfr. Part No.:
12017
Manufacturer:
CRC
Find similar products by selecting one or more attributes.
Select all

Brand

CRC

Product Type

Spray Paint

Colour

Grey

RAL Code

RAL 7032

Finish

Gloss

Base Material

Acrylic

Standards/Approvals

No

Package Size

400 ml

Trade Name

Acrylic Paint

RoHS Status: Exempt

COO (Country of Origin):
DE

CRC Spray Paint, Grey, Gloss Finish - 12017


This acrylic spray paint offers versatility for various applications, suitable for both indoor and outdoor use. It allows for precise coating on a variety of surfaces, and the gloss finish provides a sleek look, making it appropriate for professional projects, DIY home improvements, or industrial uses that require a durable and attractive finish.

Features & Benefits


• Formulated with high-quality ingredients for effective performance

• Delivers a smooth, gloss finish for a professional appearance

• Appropriate for use in indoor and outdoor settings

• Grey shade adheres to RAL 7032 specifications for colour accuracy

• Convenient 400ml spray can for easy application

• Quick-drying formula ensures efficient project completion

Applications


• Suitable for metal, wood, and plastic surfaces

• Ideal for automotive touch-ups and restoration

• Employed in crafting and artistic projects that require precision

• Utilised in industrial contexts for equipment maintenance and refurbishment

• Applicable for home improvement tasks, enhancing aesthetic appeal

How long does it take for the paint to dry?


The drying time typically ranges from 20 to 30 minutes under optimal conditions.

Can this paint be used on previously painted surfaces?


Yes, it can be applied over existing paint as long as it is clean and in good condition.

Is it safe to use inside?


Yes, it is safe for indoor use, though proper ventilation during application is recommended.

What surface preparation is needed before application?


Surfaces should be cleaned, and any loose material should be removed for optimal adhesion.

Can it withstand weather exposure?


Yes, it is designed for outdoor use and can endure typical weather conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy