CRC 400 ml RAL 7016 Grey Gloss Spray Paint
- RS Stock No.:
- 131-6342
- Mfr. Part No.:
- 31078
- Manufacturer:
- CRC
Get a bulk buy discount
Add 6 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€13.49
(exc. VAT)
€16.59
(inc. VAT)
In Stock
- 15 unit(s) ready to ship
- Plus 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | €13.49 | - |
| 6 - 14 | €12.92 | 4% |
| 15 + | €12.68 | 6% |
*price indicative
- RS Stock No.:
- 131-6342
- Mfr. Part No.:
- 31078
- Manufacturer:
- CRC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CRC | |
| Product Type | Spray Paint | |
| Compatible Materials | Metal, Wood | |
| Colour | Grey | |
| RAL Code | RAL 7016 | |
| Finish | Gloss | |
| Base Material | Acrylic, Liquid | |
| Standards/Approvals | EN 374 | |
| Package Size | 400 ml | |
| Trade Name | Acrylic Paint | |
| Select all | ||
|---|---|---|
Brand CRC | ||
Product Type Spray Paint | ||
Compatible Materials Metal, Wood | ||
Colour Grey | ||
RAL Code RAL 7016 | ||
Finish Gloss | ||
Base Material Acrylic, Liquid | ||
Standards/Approvals EN 374 | ||
Package Size 400 ml | ||
Trade Name Acrylic Paint | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
CRC Spray Paint, Grey, Gloss Finish - 31078
This spray paint is suitable for various applications in indoor and outdoor settings. It provides a smooth and durable finish, making it an ideal choice for home improvements and industrial use. The product is specifically formulated for metal surfaces, ensuring a strong coating that lasts over time.
Features & Benefits
• Gloss finish enhances visual appeal
• Quick-drying formulation for efficient use
• Versatile application on multiple surfaces, including metal
• Grey shade conforms to RAL 7016 standards
• Convenient 400ml spray can for ease of use
• Good adhesion for lasting results
Applications
• Protects metal surfaces with a durable coating
• Ideal for automotive refinishing and restoration
• Suitable for crafting and DIY home projects
• Used in maintaining industrial equipment
• Effective for touch-ups on household items
How long does it take for the paint to dry?
Drying time is generally fast, allowing for efficient project progression.
Can it be used on plastic surfaces?
While primarily intended for metal, it may be cautiously tested on specific plastics.
What preparation is required before applying?
Ensure the surface is clean, dry, and free from dust or grease for the best results.
Is it suitable for outdoor use?
Yes, it is designed to endure outdoor conditions and UV exposure.
How do I store the spray can after use?
Store in a cool, dry area, ensuring the cap is securely in place to prevent clogging.
Related links
- CRC 400 ml RAL 7012 Grey Gloss Spray Paint
- CRC 400 ml RAL 7004 Grey Gloss Spray Paint
- CRC 400 ml RAL 7032 Grey Gloss Spray Paint
- CRC 400 ml RAL 9002 White, Grey Gloss Spray Paint
- CRC 400 ml Grey RAL 7035 Grey Gloss Spray Paint
- CRC 400 ml Grey RAL 7001 Silver Grey Gloss Spray Paint
- CRC 400 ml No RAL Grey Gloss Spray Paint
- CRC 400 ml RAL 6018 Yellow, Green Gloss Spray Paint
