Jelt 650 ml Grey Gloss Galvanised Spray Paint
- RS Stock No.:
- 160-7595
- Mfr. Part No.:
- 005811
- Manufacturer:
- Jelt
Subtotal (1 unit)*
€17.98
(exc. VAT)
€22.12
(inc. VAT)
In Stock
- 16 unit(s) ready to ship
- Plus 20 unit(s) ready to ship from another location
- Plus 39 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.98 |
*price indicative
- RS Stock No.:
- 160-7595
- Mfr. Part No.:
- 005811
- Manufacturer:
- Jelt
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jelt | |
| Product Type | Galvanised Spray Paint | |
| Colour | Grey | |
| Finish | Gloss | |
| Base Material | Water | |
| Standards/Approvals | REACH | |
| Package Size | 650 ml | |
| Trade Name | GALVA BRILLANT | |
| Select all | ||
|---|---|---|
Brand Jelt | ||
Product Type Galvanised Spray Paint | ||
Colour Grey | ||
Finish Gloss | ||
Base Material Water | ||
Standards/Approvals REACH | ||
Package Size 650 ml | ||
Trade Name GALVA BRILLANT | ||
- COO (Country of Origin):
- FR
Cold Zinc-plating
Products that can be applied to all ferrous and non-ferrous metals.
Very rich in zinc (Galva Mat), they provide
exceptional anti-corrosion protection even on
rusty surfaces.
exceptional anti-corrosion protection even on
rusty surfaces.
Can be painted 24 hours after application.
Available in a matt or shiny finish.
Standard: NFT 32-014
Related links
- Rocol 500 ml Grey Gloss Galvanised Spray Paint
- Jelt 650 ml Grey Galvanised Spray Paint
- Jelt 650 ml Grey Matt Galvanised Spray Paint
- CRC 500 ml Grey Gloss Spray Paint
- Ambersil 400 ml Grey Gloss Spray Paint
- CRC 400 ml Grey RAL 7035 Grey Gloss Spray Paint
- Ambersil 400 ml Grey RAL 7035 Grey Gloss Spray Paint
- CRC 400 ml Grey RAL 7001 Silver Grey Gloss Spray Paint
