Jelt 650 ml Grey Galvanised Spray Paint
- RS Stock No.:
- 420-5316
- Mfr. Part No.:
- 005891
- Manufacturer:
- Jelt
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 420-5316
- Mfr. Part No.:
- 005891
- Manufacturer:
- Jelt
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jelt | |
| Product Type | Galvanised Spray Paint | |
| Colour | Grey | |
| Base Material | Water | |
| Standards/Approvals | REACH | |
| Package Size | 650 ml | |
| Trade Name | Galvinox | |
| Select all | ||
|---|---|---|
Brand Jelt | ||
Product Type Galvanised Spray Paint | ||
Colour Grey | ||
Base Material Water | ||
Standards/Approvals REACH | ||
Package Size 650 ml | ||
Trade Name Galvinox | ||
- COO (Country of Origin):
- FR
Galvinox
Iron oxide protective agent.
Forms a flexible film with excellent resistance to corrosion and high durability to withstand outside conditions.
Protects different bodywork items (metal) from external aggressions.
Ideal for covering discoloured welds on stainless steel or touching up any steel or aluminium parts (weld point, beads etc.).
Adheres perfectly to any metal surface. May be applied over the top without seams.
This coating is able to withstand temperatures of up to 350 °C without suffering any alteration.
This product requires no further finishing once applied.
Related links
- Jelt 650 ml Grey Matt Galvanised Spray Paint
- Jelt 650 ml Grey Gloss Galvanised Spray Paint
- Rocol 500 ml Grey Gloss Galvanised Spray Paint
- Jelt 650 ml Aerosol Solder Flux Remover
- Jelt 650 ml Lead Free Solder Flux Remover
- 3M 650 ml Spray Paint
- Hammerite 600 ml Grey Spray Paint
- RS PRO 400 ml Grey Gloss Spray Paint
