Ambersil 400 ml Grey Gloss Spray Paint

Subtotal (1 unit)*

€17.51

(exc. VAT)

€21.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship
  • Plus 3 unit(s) ready to ship from another location
  • Plus 108 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€17.51

*price indicative

RS Stock No.:
495-4973
Mfr. Part No.:
30291-AB
Manufacturer:
Ambersil
Find similar products by selecting one or more attributes.
Select all

Brand

Ambersil

Compatible Materials

Metal

Product Type

Spray Paint

Colour

Grey

Finish

Gloss

Base Material

Water

Standards/Approvals

BS EN ISO 1461:1999

Package Size

400 ml

Trade Name

COLD GALVANISE

RoHS Status: Exempt

COO (Country of Origin):
BE

Ambersil COLD GALVANISE Spray Paint, 400 ml Can size, Grey Matt - 30291-AB


This COLD GALVANISE grey spray paint is an industrial-grade cold galvanise spray designed to provide effective rust protection for metal surfaces. With a matt finish, it comes in an easy-to-use 400ml aerosol can. The formulation contains zinc powders and resins that create a high-performance protective coating.

Features & Benefits


• Provides effective corrosion resistance through galvanic protection

• Suitable for touch-ups on damaged galvanised areas

• Good adhesion on metal ensures durability

• Lead and chromate free for safer usage

• Fast drying time for efficient application

Applications


• Ideal for protecting power generation equipment

• Suitable for transmission towers and transformers

• Used on ships and radio relay towers

• Effective for safeguarding structural steel

• Utilised in offshore oil rigs and storage tanks

Can it withstand high temperatures?


Yes, it resists temperatures up to 200°C for four hours.

Approvals

BE EN ISO 1461:1999

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy