CRC 400 ml RAL 8011 Brown Gloss Spray Paint
- RS Stock No.:
- 204-8200
- Mfr. Part No.:
- 31072
- Manufacturer:
- CRC
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€12.95
(exc. VAT)
€15.93
(inc. VAT)
- RS Stock No.:
- 204-8200
- Mfr. Part No.:
- 31072
- Manufacturer:
- CRC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CRC | |
| Product Type | Spray Paint | |
| Colour | Brown | |
| RAL Code | RAL 8011 | |
| Finish | Gloss | |
| Coverage | 1.5m² | |
| Standards/Approvals | EC Regulation N° 1907/2006 Art.31 and amendments | |
| Package Size | 400 ml | |
| Trade Name | Acrylic Paint | |
| Select all | ||
|---|---|---|
Brand CRC | ||
Product Type Spray Paint | ||
Colour Brown | ||
RAL Code RAL 8011 | ||
Finish Gloss | ||
Coverage 1.5m² | ||
Standards/Approvals EC Regulation N° 1907/2006 Art.31 and amendments | ||
Package Size 400 ml | ||
Trade Name Acrylic Paint | ||
- COO (Country of Origin):
- DE
CRC Spray Paint, 400ml Can size, Brown - 31072
This spray paint is a fast-drying acrylic topcoat designed for both indoor and outdoor applications. It comes in a convenient 400ml aerosol can, offering a rich brown shade (RAL 8011) with a glossy finish. CRC Acrylic Paint is formulated to deliver excellent protection against various external factors, making it suitable for diverse surfaces.
Features & Benefits
• Fast-drying formula achieves dust-dry status in just 10 minutes
• Exceptional coverage for efficient application on surfaces
• Flexible nozzle allows for horisontal or vertical spray patterns
• High resistance to scratches, shocks, and weather conditions
• Maintains colour intensity and shine over time
• Free from heavy metals, ensuring safer application
Applications
• Ideal for repairing lacquered surfaces to restore their appearance
• Utilised on metals, glass, wood, and heat-resistant materials
• Effective as a topcoat when used with CRC Acrylic Primer and Varnish
• Suitable for automotive in various industries
How should the surface be prepared before applying it?
The surface must be clean, dry, and free from rust, dust, and grease. For metal surfaces, using a CRC Metal Primer is recommended, while CRC Plastic Primer should be used for plastics.
What is the drying time and recoat interval for this paint?
It becomes dust-dry in approximately 10 minutes at 20°C and 50% relative humidity. It can be recoated after 2 hours, but additional coats can be applied within 30 minutes.
How does the nozzle contribute to the painting process?
The adjustable nozzle allows for easy manipulation between horisontal and vertical spray directions, enhancing control during application and ensuring an even finish.
Related links
- CRC 400 ml RAL 8011 Brown Gloss Spray Paint
- CRC 400 ml RAL 8016 Brown Gloss Spray Paint
- CRC 400 ml RAL 6018 Yellow, Green Gloss Spray Paint
- CRC 400 ml RAL 1021 Yellow Gloss Spray Paint
- CRC 400 ml RAL 5017 Blue Gloss Spray Paint
- CRC 400 ml RAL 6005 Green Gloss Spray Paint
- CRC 400 ml RAL 7012 Grey Gloss Spray Paint
- CRC 400 ml RAL 7004 Grey Gloss Spray Paint

