nVent HOFFMAN 400 ml RAL 7032 Grey Spray Paint
- RS Stock No.:
- 269-8752
- Mfr. Part No.:
- BFP7032
- Manufacturer:
- nVent HOFFMAN
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 269-8752
- Mfr. Part No.:
- BFP7032
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Product Type | Spray Paint | |
| Colour | Grey | |
| RAL Code | RAL 7032 | |
| Standards/Approvals | No | |
| Package Size | 400 ml | |
| Trade Name | BFP7032 Spray can RAL7032 | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Spray Paint | ||
Colour Grey | ||
RAL Code RAL 7032 | ||
Standards/Approvals No | ||
Package Size 400 ml | ||
Trade Name BFP7032 Spray can RAL7032 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The nVent Hoffman spray can RAL7032 400 ml. Enclosure's surface can be restored easily if scratches or marks etc. have be caused during installation or transportation. Air drying paint, for repairs and touch-up of powder coated or wet painted surfaces.
It provides a very quick way of touching up the paint on damaged enclosures
The paint can hide small scratches, which avoids repainting the entire enclosure
Related links
- nVent HOFFMAN 400 ml RAL 7022 Black Spray Paint
- CRC 400 ml RAL 7032 Grey Gloss Spray Paint
- CRC 400 ml RAL 9002 White, Grey Gloss Spray Paint
- CRC 400 ml RAL 7004 Grey Gloss Spray Paint
- Rocol 750 ml RAL 7035 Grey Grey Spray Paint
- Ambro Sol 400 ml Grey RAL 7035 Gloss Spray Paint
- Ambersil 400 ml Grey RAL 7035 Grey Gloss Spray Paint
- Action Can 400 ml Grey Spray Paint
