Ambersil 400 ml Silver Satin Spray Paint
- RS Stock No.:
- 495-5005
- Mfr. Part No.:
- 30292-AB
- Manufacturer:
- Ambersil
Subtotal (1 unit)*
€19.69
(exc. VAT)
€24.22
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €19.69 |
*price indicative
- RS Stock No.:
- 495-5005
- Mfr. Part No.:
- 30292-AB
- Manufacturer:
- Ambersil
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ambersil | |
| Compatible Materials | Metal | |
| Product Type | Spray Paint | |
| Colour | Silver | |
| Finish | Satin | |
| Base Material | Water | |
| Standards/Approvals | BS EN ISO 1461:1999 | |
| Package Size | 400 ml | |
| Trade Name | BRIGHT COLD GALVANISE | |
| Select all | ||
|---|---|---|
Brand Ambersil | ||
Compatible Materials Metal | ||
Product Type Spray Paint | ||
Colour Silver | ||
Finish Satin | ||
Base Material Water | ||
Standards/Approvals BS EN ISO 1461:1999 | ||
Package Size 400 ml | ||
Trade Name BRIGHT COLD GALVANISE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BE
Ambersil BRIGHT COLD GALVANISE Spray Paint, 400 ml Can Size, Silver Satin - 30292-AB
This BRIGHT COLD GALVANISE spray paint provides a protective zinc-rich coating for metal surfaces. The 400ml can offers easy application with fast-drying performance. It delivers a silver colour with a satin finish, suitable for rust prevention and enhancing the appearance of various metalworks.
Features & Benefits
• Zinc-rich formula for corrosion protection
• Fast-drying for quicker project completion
• Satin finish for an enhanced appearance
• Versatile compatibility with different paint types
• Suitable for outdoor and industrial use
• Provides sacrificial protection to extend metal lifespan
Applications
• Coating steel fabrications and pipework
• Protecting gates, railings, and fences
• Refurbishing scaffolding and metal frameworks
• Effective in automotive and engineering sectors
• Used in construction and local authority projects
Is it safe to use in confined spaces?
Ventilation is recommended during application to ensure safety.
Approvals
BE EN ISO 1461:1999
Related links
- Ambersil 500 ml RAL 9006 Silver Satin Spray Paint
- Ambersil 400 ml Grey Gloss Spray Paint
- Ambersil 400 ml White RAL 9010 White Matt Spray Paint
- Ambersil 400 ml Silver Gloss Spray Paint
- Ambersil 400 ml Paint Removal Graffiti Remover, Paint Remover
- Ambersil 400 ml Aerosol Solvent Cleaner, Removes Steel Tool Protective Coatings
- Ambersil 400 ml Non-Silicone Mould Release Agent Polyamide 200 °C
- Hammerite 400 ml Black Satin Spray Paint
