Ambersil 400 ml White RAL 9016 White Gloss Spray Paint
- RS Stock No.:
- 678-3098
- Mfr. Part No.:
- 31653-AD
- Manufacturer:
- Ambersil
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€13.64
(exc. VAT)
€16.78
(inc. VAT)
In Stock
- 166 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | €13.64 |
| 6 - 14 | €13.12 |
| 15 + | €12.84 |
*price indicative
- RS Stock No.:
- 678-3098
- Mfr. Part No.:
- 31653-AD
- Manufacturer:
- Ambersil
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ambersil | |
| Product Type | Spray Paint | |
| Colour | White | |
| RAL Code | White RAL 9016 | |
| Finish | Gloss | |
| Base Material | Acrylic | |
| Standards/Approvals | EN 374 | |
| Package Size | 400 ml | |
| Trade Name | Acrylic Paint | |
| Select all | ||
|---|---|---|
Brand Ambersil | ||
Product Type Spray Paint | ||
Colour White | ||
RAL Code White RAL 9016 | ||
Finish Gloss | ||
Base Material Acrylic | ||
Standards/Approvals EN 374 | ||
Package Size 400 ml | ||
Trade Name Acrylic Paint | ||
- COO (Country of Origin):
- DE
Ambersil Spray Paint, 400 ml Can size, White - 31653-AD
This high-quality acrylic-based spray paint comes in a 400ml aerosol can. Suitable for a range of surfaces, it provides a durable gloss finish in a clean white shade. It can be used for both indoor and outdoor applications, offering an aesthetic enhancement while ensuring robust protection.
Features & Benefits
• Fast drying time improves efficiency
• Good adhesion to various surfaces reduces the risk of peeling
• UV resistance helps maintain colour integrity
• Long-lasting gloss finish enhances visual appeal
• Free from heavy metals for safety
• Flexible formulation accommodates surface expansion
Applications
• Protective coating for lacquered surfaces
• Ideal for automotive refinishing projects
• Suitable for home and garden use
• Applicable in various industrial sectors
Can it be used on metal surfaces?
Yes, it adheres well to metal and other materials.
Will it dry quickly?
Yes, it dries in under 10 minutes under dust-free conditions.
Is it suitable for outdoor use?
Yes, it is designed for both indoor and outdoor applications.
Related links
- CRC 500 ml White RAL 9016 White Gloss Spray Paint
- Ambersil 400 ml White RAL 9010 White Matt Spray Paint
- Ambersil 400 ml RAL 2004 Orange Gloss Spray Paint
- Ambersil 400 ml RAL 1007 Yellow Gloss Spray Paint
- Ambersil 400 ml RAL 1018 Yellow Gloss Spray Paint
- Ambersil 400 ml RAL 5010 Blue Gloss Spray Paint
- Ambersil 400 ml RAL 7035 Grey Gloss Spray Paint
- Ambersil 400 ml RAL 5015 Blue Gloss Spray Paint
