Ambersil 400 ml Silver Gloss Spray Paint
- RS Stock No.:
- 678-3095
- Mfr. Part No.:
- 31653-AI
- Manufacturer:
- Ambersil
Get a bulk buy discount
Add 6 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€17.39
(exc. VAT)
€21.39
(inc. VAT)
In Stock
- Plus 18 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | €17.39 | - |
| 6 - 14 | €16.69 | 4% |
| 15 + | €16.36 | 5% |
*price indicative
- RS Stock No.:
- 678-3095
- Mfr. Part No.:
- 31653-AI
- Manufacturer:
- Ambersil
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ambersil | |
| Compatible Materials | Stone, Wood, Metal, Glass, Concrete | |
| Product Type | Spray Paint | |
| Colour | Silver | |
| Finish | Gloss | |
| Base Material | Acrylic | |
| Standards/Approvals | EN 374 | |
| Package Size | 400 ml | |
| Trade Name | Acrylic Paint | |
| Select all | ||
|---|---|---|
Brand Ambersil | ||
Compatible Materials Stone, Wood, Metal, Glass, Concrete | ||
Product Type Spray Paint | ||
Colour Silver | ||
Finish Gloss | ||
Base Material Acrylic | ||
Standards/Approvals EN 374 | ||
Package Size 400 ml | ||
Trade Name Acrylic Paint | ||
Ambersil Acrylic Paint, 400ml Can size, Silver - 31653-AI
This spray paint is a versatile acrylic-based coating designed for a variety of surfaces. With a 400ml aerosol can, the product offers a striking silver finish in a high-gloss format. Ideal for both indoor and outdoor projects, it provides excellent coverage and durability.
Features & Benefits
• Fast-drying formula reduces waiting time between coats
• High UV resistance prevents fading and discolouration
• Flexible application adheres well to various surfaces
• Contains no heavy metals, ensuring user safety
• Masks surface imperfections for a smooth finish
• Long-lasting high-gloss finish enhances appearance
Applications
• Used for protective coating on lacquered surfaces
• Suitable for automotive refinishing and touch-ups
• Ideal for home and garden projects requiring a metallic finish
• Effective for industrial needing a durable coating
What surface preparations are necessary for optimal application?
For the best results, ensure the surface is clean, dry, and degreased. Remove any rust or scale before application and consider using an anti-corrosive primer for enhanced durability.
How soon can additional coats be applied after the first?
You can apply additional coats 3 to 5 minutes after the first layer, allowing for maximum adhesion without compromising the finish.
What storage conditions are recommended for this spray paint?
Store in a cool, dry place below 50°C, away from direct heat and flames to maintain optimal product integrity over its shelf life of up to 120 months.
Related links
- Ambersil 400 ml RAL 2004 Orange Gloss Spray Paint
- Ambersil 400 ml RAL 1007 Yellow Gloss Spray Paint
- Ambersil 400 ml White RAL 9016 White Gloss Spray Paint
- Ambersil 400 ml RAL 1018 Yellow Gloss Spray Paint
- Ambersil 400 ml RAL 5010 Blue Gloss Spray Paint
- Ambersil 400 ml RAL 7035 Grey Gloss Spray Paint
- Ambersil 400 ml RAL 5015 Blue Gloss Spray Paint
- Ambersil 400 ml Black RAL 9005 Black Gloss Spray Paint
