Ambersil 500 ml RAL 3000 Red Satin Spray Paint
- RS Stock No.:
- 705-0932
- Mfr. Part No.:
- 6190011531
- Manufacturer:
- Ambersil
Subtotal (1 unit)*
€21.30
(exc. VAT)
€26.20
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.30 |
*price indicative
- RS Stock No.:
- 705-0932
- Mfr. Part No.:
- 6190011531
- Manufacturer:
- Ambersil
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ambersil | |
| Product Type | Spray Paint | |
| Compatible Materials | Primer | |
| Colour | Red | |
| RAL Code | RAL 3000 | |
| Finish | Satin | |
| Base Material | Water | |
| Standards/Approvals | ISO 12944-2/NPR 7452 | |
| Package Size | 500 ml | |
| Trade Name | Galva Colour | |
| Select all | ||
|---|---|---|
Brand Ambersil | ||
Product Type Spray Paint | ||
Compatible Materials Primer | ||
Colour Red | ||
RAL Code RAL 3000 | ||
Finish Satin | ||
Base Material Water | ||
Standards/Approvals ISO 12944-2/NPR 7452 | ||
Package Size 500 ml | ||
Trade Name Galva Colour | ||
- COO (Country of Origin):
- BE
Ambersil Galva Colour, 500ml Can size, Red - 6190011531
This spray paint is a high-quality, zinc phosphate enhanced coating that primes and covers in a single application. With a 500ml spray can, it features a striking red shade, specifically RAL 3000, and offers a satin finish. Ideal for both industrial and outdoor applications, it adheres effectively even to challenging surfaces.
Features & Benefits
• Zinc phosphate addition ensures strong adhesion to difficult surfaces
• Optimal for touch-ups and long-term corrosion protection
• RAL 3000 colour code allows for precise colour matching
• Dries to the touch in approximately 20 minutes
• Can be applied at a minimum temperature of 10 °C
• Rust-resistant formulation ideal for exterior applications
Applications
• Repair of painted surfaces with ease
• Long-lasting protection against corrosion on service pipes
• Identification of pipelines with precise colour coding
• Efficient touch-up for residual old paint
How effective is the spray paint in challenging environments?
The formulation includes zinc phosphate, which enhances adhesion to surfaces that may have corrosion or old paint, ensuring better performance in varied conditions.
What are the drying times and application temperatures for effective use?
It dries to the touch in approximately 20 minutes and can be applied at temperatures of 10 °C and above for optimal results.
Can this product be used for various types of surfaces?
Yes, it is designed to adhere to a range of challenging surfaces, making it suitable for both indoor and outdoor applications.
What should be done to prepare surfaces before application?
Surfaces should be cleaned of loose dirt using a wire brush to ensure a better bond and finish when the paint is applied.
How many coats are recommended for the best finish?
It is advisable to apply two lighter coats for the best results rather than one heavy coat, ensuring even coverage and a more durable finish.
Related links
- Ambersil 500 ml RAL 9006 Silver Satin Spray Paint
- Ambersil 500 ml RAL 9005 Black Satin Spray Paint
- Ambersil 500 ml RAL 5012 Blue Satin Spray Paint
- Ambersil 500 ml RAL 9010 White Satin Spray Paint
- CRC 500 ml Red Satin Spray Paint
- Ambersil 500 ml Black RAL 1004 Yellow Satin Spray Paint
- Action Can 400 ml RAL 3000 Red Spray Paint
- CRC 400 ml RAL 3000 Red Gloss Spray Paint
