Ambersil 500 ml RAL 9005 Black Satin Spray Paint

Subtotal (1 unit)*

€21.30

(exc. VAT)

€26.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 96 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€21.30

*price indicative

RS Stock No.:
705-0951
Mfr. Part No.:
6190011536
Manufacturer:
Ambersil
Find similar products by selecting one or more attributes.
Select all

Brand

Ambersil

Product Type

Spray Paint

Colour

Black

RAL Code

RAL 9005

Finish

Satin

Base Material

Water

Standards/Approvals

ISO 12944-2/NPR 7452

Package Size

500 ml

Trade Name

Galva Colour

COO (Country of Origin):
BE

Ambersil Spray Paint, 500ml Can size, Black - 6190011536


This spray paint is formulated for effective performance in indoor and outdoor settings. Packaged in a 500ml can, it delivers a satin finish that combines visual appeal with resilience against corrosion. It serves as an all-purpose solution for various surfaces, merging the functions of priming and top-coating in one application.

Features & Benefits


• Zinc-phosphate formulation improves adhesion on challenging surfaces

• Fast-drying formula allows for rapid completion of projects

• Minimum application temperature of 10°C for flexible usage

• Achieves a satin gloss finish for visually pleasing results

• Long-term corrosion protection contributes to durability

• Good resistance to salt spray, tested to ISO 12944-2 standards

Applications


• Repairs on previously painted surfaces

• Identification of service pipelines

• Touch-ups on difficult substrates

• Repairs to external aesthetic surfaces

Can it be used in cold weather?


It requires a minimum application temperature of 10°C.

Is it suitable for metal surfaces?


Yes, it adheres effectively to metal and other challenging materials.

Will it provide long-lasting protection?


Yes, it offers good corrosion protection and durability.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy