Ambersil 500 ml RAL 9006 Silver Satin Spray Paint
- RS Stock No.:
- 705-0954
- Mfr. Part No.:
- 6190011537
- Manufacturer:
- Ambersil
Subtotal (1 unit)*
€21.30
(exc. VAT)
€26.20
(inc. VAT)
In Stock
- 72 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.30 |
*price indicative
- RS Stock No.:
- 705-0954
- Mfr. Part No.:
- 6190011537
- Manufacturer:
- Ambersil
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ambersil | |
| Compatible Materials | Primer | |
| Product Type | Spray Paint | |
| Colour | Silver | |
| RAL Code | RAL 9006 | |
| Finish | Satin | |
| Base Material | Water | |
| Standards/Approvals | ISO 12944-2/NPR 7452 | |
| Package Size | 500 ml | |
| Trade Name | Galva Colour | |
| Select all | ||
|---|---|---|
Brand Ambersil | ||
Compatible Materials Primer | ||
Product Type Spray Paint | ||
Colour Silver | ||
RAL Code RAL 9006 | ||
Finish Satin | ||
Base Material Water | ||
Standards/Approvals ISO 12944-2/NPR 7452 | ||
Package Size 500 ml | ||
Trade Name Galva Colour | ||
- COO (Country of Origin):
- BE
Ambersil Galva Colour, 500ml Can size, Silver - 6190011537
This spray paint is a high-performance solution suitable for various applications. With a 500ml can size, it features a striking RAL 9006 silver colour. The product is designed for easy application and excellent adhesion to challenging surfaces, making it ideal for both professionals and DIY enthusiasts.
Features & Benefits
• Zinc-phosphate formulation promotes adherence to difficult surfaces
• Fast-drying time allows for quick touch-ups
• Satin finish provides a smooth, appealing appearance
• High corrosion resistance ensures long-lasting protection
• RAL colour reference assists in accurate matching
• Maximum operational temperature of 80 °C supports diverse applications
Applications
• Used for repairing painted surfaces
• Suitable for identifying service pipelines
• Ideal for external aesthetic surface repairs
• Designed for long-term corrosion protection
• Effective on substrates with remnants of old paint
What should be the application temperature when using this product?
The minimum application temperature is around 10 °C for the substrate, ensuring proper adhesion and performance.
How many coats are recommended for optimal coverage?
It is suggested to apply two lighter coats rather than one heavy coat for best results, with additional coats possible after 15–20 minutes.
How does the product perform in outdoor conditions?
This spray paint provides excellent durability and protection against corrosion, making it suitable for outdoor use, even in challenging conditions.
What maintenance should I consider during storage?
Ensure the product is stored below 50 °C, away from direct heat and flames, to maintain its shelf life of up to 60 months.
Related links
- Ambersil 500 ml RAL 3000 Red Satin Spray Paint
- Ambersil 500 ml RAL 5012 Blue Satin Spray Paint
- Ambersil 500 ml RAL 9005 Black Satin Spray Paint
- Ambersil 500 ml RAL 9010 White Satin Spray Paint
- Ambersil 500 ml Black RAL 1004 Yellow Satin Spray Paint
- Ambersil 400 ml Silver Satin Spray Paint
- CRC 400 ml RAL 9006 Silver Gloss Spray Paint
- CRC 500 ml RAL 1023 Yellow Gloss Spray Paint
