INA 20 Tooth Parallel Sprocket, KSR16-L0-06-10-20-08
- RS Stock No.:
- 137-1822
- Mfr. Part No.:
- KSR16-L0-06-10-20-08
- Manufacturer:
- INA
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€42.12
(exc. VAT)
€51.81
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €42.12 |
| 5 - 9 | €40.93 |
| 10 - 24 | €39.83 |
| 25 + | €38.77 |
*price indicative
- RS Stock No.:
- 137-1822
- Mfr. Part No.:
- KSR16-L0-06-10-20-08
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Number of Teeth | 20 | |
| Product Type | Sprocket | |
| Bore Diameter | 16.2mm | |
| Bore Type | Parallel | |
| Pitch Diameter | 3.8in | |
| Material | Steel | |
| Outside Diameter | 40mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand INA | ||
Number of Teeth 20 | ||
Product Type Sprocket | ||
Bore Diameter 16.2mm | ||
Bore Type Parallel | ||
Pitch Diameter 3.8in | ||
Material Steel | ||
Outside Diameter 40mm | ||
Standards/Approvals No | ||
Schaeffler Sprocket, 20 Teeth, 16.2mm Maximum Bore Diameter - KSR16-L0-06-10-20-08
This sprocket is a robust roller chain idler unit designed for use in various mechanical applications. Made from durable steel, it features a bore diameter of 16.2mm and has 20 teeth, ensuring efficient transmission of force in chain-driven systems. Its parallel bore type is suitable for precise alignment within machinery, while the compact dimensions enhance versatility across numerous industrial scenarios.
Features & Benefits
• Constructed from steel for enhanced durability and longevity
• Features a maximum bore diameter of 16.2mm for versatile use
• Designed with 20 teeth for efficient power transmission
• Parallel bore design allows for precise mounting and fitting
• Lightweight at approximately 0.13kg facilitates easy handling and installation
• Compatible with standard ISO chain specifications for seamless integration
Applications
• Utilised in machinery setups
• Used with roller chains in conveyor systems
• Applied in assemblies requiring precise torque transmission
• Employed in various industrial and manufacturing equipment
What is the thickness of this sprocket?
The sprocket has a thickness of 5.2mm, which contributes to its stability and strength during operation, ensuring reliable performance in high-load scenarios.
How does the bore type impact my selection?
A parallel bore type allows for accurate alignment and fitment, making it essential for maintaining efficiency and reducing wear in machine components.
What is the significance of the pitch diameter in sprocket design?
The pitch diameter of 3/8 in is critical for ensuring smooth chain engagement, as it directly influences the performance and wear characteristics of the sprocket within the system.
Can this sprocket withstand heavy load conditions?
Yes, the steel construction combined with an optimal design provides robustness, enabling it to handle substantial loads typical in industrial environments.
Is it suitable for various chain sizes?
While it is compatible with standard ISO chain sizes, it is essential to confirm specific chain matching to optimise performance and longevity.
Related links
- INA 20 Tooth Parallel Sprocket, KSR16-L0-12-10-20-15
- INA 20 Tooth Sprocket, KSR15-B0-06-10-20-08
- INA 18 Tooth Parallel Sprocket, KSR16-L0-08-10-18-08
- INA 16 Tooth Parallel Sprocket, KSR16-L0-08-10-16-08
- INA 18 Tooth Parallel Sprocket, KSR16-L0-08-10-18-09
- INA 18 Tooth Parallel Sprocket, KSR16-L0-08-10-18-16
- INA 13 Tooth Parallel Sprocket, KSR16-L0-12-10-13-08
- INA 16 Tooth Parallel Sprocket, KSR16-L0-08-10-16-15
