INA 20 Tooth Sprocket, KSR15-B0-06-10-20-08
- RS Stock No.:
- 174-1127
- Mfr. Part No.:
- KSR15-B0-06-10-20-08
- Manufacturer:
- INA
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€50.16
(exc. VAT)
€61.70
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | €50.16 |
| 5 - 9 | €48.17 |
| 10 - 24 | €47.16 |
| 25 + | €46.13 |
*price indicative
- RS Stock No.:
- 174-1127
- Mfr. Part No.:
- KSR15-B0-06-10-20-08
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Number of Teeth | 20 | |
| Product Type | Sprocket | |
| Pitch Diameter | 60.9mm | |
| Sprocket Width | 28.6mm | |
| Maximum Inside Diameter | 15mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand INA | ||
Number of Teeth 20 | ||
Product Type Sprocket | ||
Pitch Diameter 60.9mm | ||
Sprocket Width 28.6mm | ||
Maximum Inside Diameter 15mm | ||
Standards/Approvals No | ||
NA roller chain idler sprocket units are guidance and return units for roller bush chains and roller chains. They can compensate for chain stretch resulting from operation and give smoother system running under high loads and speeds. The ready-to-fit units comprise sprockets and deep groove ball bearings or radial insert ball bearings. The sprockets are made from high strength steel, sintered iron or plastic (polyamide). Sprockets made from plastic give particularly smooth running and generate very little noise. Since the inner ring of the deep groove ball bearing is extended on both sides, no additional spacer rings are required. In series KSR..-B0, the inner ring is located on the shaft by means of a locking collar. The bearing bore of this series has a plus tolerance.
Roller chain idler sprocket units
Sealing
Lubrication
Idler pulley units
Sealing
Lubrication
Operating temperature
Related links
- INA 20 Tooth Parallel Sprocket, KSR16-L0-06-10-20-08
- INA 14 Tooth Sprocket, KSR15-B0-10-10-14-08
- INA 13 Tooth Parallel Sprocket, KSR15-B0-12-10-13-08
- INA 16 Tooth Parallel Sprocket, KSR15-B0-08-10-16-08
- INA 20 Tooth Parallel Sprocket, KSR16-L0-12-10-20-15
- SKF 20 Tooth Rough Stock Bore Sprocket, PHS 08B-1BH20 08 B-1
- SKF 20 Tooth Rough Stock Bore Sprocket, PHS 10B-2BH20 16 B-2
- INA 10 Tooth Parallel Sprocket, KSR20-B0-16-10-10-15
