INA 20 Tooth Parallel Sprocket, KSR16-L0-12-10-20-15
- RS Stock No.:
- 194-7232
- Mfr. Part No.:
- KSR16-L0-12-10-20-15
- Manufacturer:
- INA
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€79.86
(exc. VAT)
€98.23
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €79.86 |
| 5 - 9 | €76.67 |
| 10 - 24 | €75.07 |
| 25 + | €73.48 |
*price indicative
- RS Stock No.:
- 194-7232
- Mfr. Part No.:
- KSR16-L0-12-10-20-15
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Number of Teeth | 20 | |
| Product Type | Sprocket | |
| Bore Type | Parallel | |
| Pitch Diameter | 19.05mm | |
| Material | Steel | |
| Sprocket Width | 18.3mm | |
| Maximum Inside Diameter | 16.2mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand INA | ||
Number of Teeth 20 | ||
Product Type Sprocket | ||
Bore Type Parallel | ||
Pitch Diameter 19.05mm | ||
Material Steel | ||
Sprocket Width 18.3mm | ||
Maximum Inside Diameter 16.2mm | ||
Standards/Approvals No | ||
INA roller chain idler sprocket units are guidance and return units for roller bush chains and roller chains. They can compensate for chain stretch resulting from operation and give smoother system running under high loads and speeds
The ready-to-fit units comprise sprockets and deep groove ball bearings or radial insert ball bearings. The sprockets are made from high strength steel, sintered iron or plastic (polyamide). Sprockets made from plastic give particularly smooth running and generate very little noise. Since the inner ring of the deep groove ball bearing is extended on both sides, no additional spacer rings are required
In series KSR..-B0, the inner ring is located on the shaft by means of a locking collar. The bearing bore of this series has a plus tolerance.
Related links
- INA 20 Tooth Parallel Sprocket, KSR16-L0-06-10-20-08
- INA 17 Tooth Parallel Sprocket, KSR16-L0-12-10-17-15
- INA 13 Tooth Parallel Sprocket, KSR16-L0-12-10-13-08
- INA 15 Tooth Sprocket, KSR16-L0-12-10-15-08
- INA 15 Tooth Sprocket, KSR16-L0-12-10-15-09
- INA 18 Tooth Parallel Sprocket, KSR16-L0-08-10-18-16
- INA 18 Tooth Parallel Sprocket, KSR16-L0-08-10-18-09
- INA 16 Tooth Parallel Sprocket, KSR16-L0-08-10-16-22
