INA 16 Tooth Parallel Sprocket, KSR15-B0-08-10-16-08
- RS Stock No.:
- 194-7225
- Mfr. Part No.:
- KSR15-B0-08-10-16-08
- Manufacturer:
- INA
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€50.42
(exc. VAT)
€62.02
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €50.42 | - |
| 5 - 9 | €48.42 | 3% |
| 10 - 24 | €47.40 | 5% |
| 25 + | €46.38 | 8% |
*price indicative
- RS Stock No.:
- 194-7225
- Mfr. Part No.:
- KSR15-B0-08-10-16-08
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Sprocket | |
| Number of Teeth | 16 | |
| Bore Type | Parallel | |
| Pitch Diameter | 12.7mm | |
| Material | Steel | |
| Sprocket Width | 28.6mm | |
| Maximum Inside Diameter | 15mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Sprocket | ||
Number of Teeth 16 | ||
Bore Type Parallel | ||
Pitch Diameter 12.7mm | ||
Material Steel | ||
Sprocket Width 28.6mm | ||
Maximum Inside Diameter 15mm | ||
Standards/Approvals No | ||
Schaeffler Sprocket, 16 Teeth, 15mm Bore Diameter - KSR15-B0-08-10-16-08
This sprocket is a robust component designed for diverse mechanical applications. With its 16 teeth configuration and parallel bore type, it ensures compatibility with various drive systems. Manufactured from steel, this product exhibits strength and durability, making it suitable for use in demanding environments where reliability is essential.
Features & Benefits
• Constructed from high-quality steel for enhanced strength
• 16-tooth design optimises power transmission efficiency
• Maximum bore diameter of 15mm accommodates various shafts
• ½ inch pitch diameter suitable for many standard applications
• Parallel bore type simplifies assembly and alignment
• Sprocket width of 28.6mm ensures stability during operation
Applications
• Used in automation machinery for precise motion control
• Ideal for bespoke mechanical systems requiring custom configurations
• Suitable for use in conveyors and other moving systems
• Utilised in various industrial demanding durable components
How does the steel material affect its performance in demanding applications?
The steel construction provides excellent load-bearing capacity and resilience, ensuring the sprocket performs well under high-stress conditions, extending its lifespan in heavy-duty applications.
What is the significance of the ½ inch pitch diameter?
The ½ inch pitch diameter allows compatibility with commonly used chains, facilitating easy integration into existing systems and ensuring efficient power transfer.
Can this sprocket be used in tandem with other mechanical components?
Yes, its parallel bore design allows for straightforward alignment with a range of shafts, making it versatile for various mechanical setups and enhancing operational efficiency.
Related links
- INA 16 Tooth Parallel Sprocket, KSR16-L0-08-10-16-08
- INA 16 Tooth Parallel Sprocket, KSR16-L0-08-10-16-22
- INA 16 Tooth Parallel Sprocket, KSR16-L0-08-10-16-15
- INA 13 Tooth Parallel Sprocket, KSR15-B0-12-10-13-08
- INA 18 Tooth Parallel Sprocket, KSR20-B0-08-10-18-08
- INA 19 Tooth Parallel Sprocket, KSR25-B0-08-10-19-08
- INA 14 Tooth Sprocket, KSR15-B0-10-10-14-08
- INA 20 Tooth Sprocket, KSR15-B0-06-10-20-08
