INA 14 Tooth Sprocket, KSR15-B0-10-10-14-08
- RS Stock No.:
- 174-1129
- Mfr. Part No.:
- KSR15-B0-10-10-14-08
- Manufacturer:
- INA
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€54.72
(exc. VAT)
€67.31
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €54.72 |
| 5 - 9 | €52.55 |
| 10 - 24 | €51.43 |
| 25 + | €50.34 |
*price indicative
- RS Stock No.:
- 174-1129
- Mfr. Part No.:
- KSR15-B0-10-10-14-08
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Number of Teeth | 14 | |
| Product Type | Sprocket | |
| Pitch Diameter | 71.3mm | |
| Sprocket Width | 28.3mm | |
| Maximum Inside Diameter | 15mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand INA | ||
Number of Teeth 14 | ||
Product Type Sprocket | ||
Pitch Diameter 71.3mm | ||
Sprocket Width 28.3mm | ||
Maximum Inside Diameter 15mm | ||
Standards/Approvals No | ||
Schaeffler Sprocket, 14 Teeth, 15mm Maximum Bore Diameter - KSR15-B0-10-10-14-08
This sprocket is designed for precision in mechanical applications requiring a reliable power transmission component. Key dimensions include a maximum bore diameter of 15mm and a pitch diameter of 71.3mm. With its robust construction, this 14-tooth sprocket ensures efficient functionality across various industrial settings.
Features & Benefits
• Precision-engineered for optimal performance in machinery
• Robust design supporting reliable operation in demanding environments
• Compact sprocket width of 28.3mm for space-efficient installations
• Ideal for reducing wear and tear during high-speed operations
Applications
• Used in power transmission systems for enhanced efficiency
• Suitable for automation and robotics
• Ideal for driving conveyor systems in manufacturing
• Compatible with various industrial machinery setups
What specific advantages does the sprocket's pitch diameter provide?
A pitch diameter of 71.3mm enhances compatibility with standard chain sizes, improving power transfer efficiency while minimising wear. This design supports smoother operation under varying load conditions, resulting in a longer lifespan for both the sprocket and the chain.
How does the maximum bore diameter impact installation choices?
With a maximum bore diameter of 15mm, it accommodates various shaft sizes within machinery, providing flexibility in installation while ensuring a snug fit for optimal torque transfer and reducing slippage during operation.
What industrial settings find this sprocket most beneficial?
This sprocket is particularly beneficial in manufacturing facilities where reliable power transmission is crucial, especially in systems like conveyor belts and automated production lines that require high durability and performance consistency.
Related links
- INA 20 Tooth Sprocket, KSR15-B0-06-10-20-08
- INA 14 Tooth Parallel Sprocket, KSR16-L0-10-10-14-08
- INA 13 Tooth Parallel Sprocket, KSR15-B0-12-10-13-08
- INA 16 Tooth Parallel Sprocket, KSR15-B0-08-10-16-08
- INA 17 Tooth Parallel Sprocket, KSR20-B0-10-10-17-15
- RS PRO 14 Tooth Pilot Bore Sprocket 08 B-1
- INA 10 Tooth Parallel Sprocket, KSR20-B0-16-10-10-15
- INA 19 Tooth Parallel Sprocket, KSR25-B0-08-10-19-08
