INA 10 Tooth Parallel Sprocket, KSR20-B0-16-10-10-15

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€88.20

(exc. VAT)

€108.49

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€88.20
5 - 9€84.65
10 - 24€82.91
25 +€81.16

*price indicative

RS Stock No.:
194-7236
Mfr. Part No.:
KSR20-B0-16-10-10-15
Manufacturer:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Product Type

Sprocket

Bore Diameter

20mm

Number of Teeth

10

Bore Type

Parallel

Pitch Diameter

1in

Material

Steel

Sprocket Width

31mm

Maximum Inside Diameter

20mm

Outside Diameter

47mm

Standards/Approvals

No

Schaeffler Sprocket, 10 Teeth, 20mm Maximum Bore Diameter - KSR20-B0-16-10-10-15


This sprocket is designed for roller chain applications and is constructed from durable steel, ensuring longevity in demanding environments. With a bore diameter of 20mm and 10 teeth, it efficiently transfers power in various automated systems. The sprocket features a parallel bore type and a pitch diameter of 1 inch, making it versatile for different setups.

Features & Benefits


• Made from high-quality steel for durability and strength

• 10 teeth design ensures smooth chain engagement

• 20mm bore diameter allows for easy installation

• Features a 1-inch pitch diameter for compatibility with standard chains

• Robust construction suited for industrial applications

• Sprocket width of 31mm provides stability during operation

Applications


• Used for driving heavy-duty machinery in industrial settings

• Ideal for conveyor systems in manufacturing facilities

• Suitable for power transmission in automated assembly lines

• Employed in systems requiring precise torque delivery

What is the maximum bore diameter for this sprocket?


The maximum bore diameter is 20mm, allowing for compatibility with various shafts.

How does the number of teeth affect performance?


A sprocket with 10 teeth will engage with the chain effectively, maintaining smooth operation at lower loads.

What materials are used in its construction?


This sprocket is constructed from steel, ensuring durability and resistance to wear over time.

What is the significance of the 1-inch pitch diameter?


The 1-inch pitch diameter standard ensures compatibility with most roller chains, facilitating easy integration into existing systems.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy