INA 14 Tooth Parallel Sprocket, KSR16-L0-10-10-14-08
- RS Stock No.:
- 137-1825
- Mfr. Part No.:
- KSR16-L0-10-10-14-08
- Manufacturer:
- INA
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€47.88
(exc. VAT)
€58.89
(inc. VAT)
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €47.88 |
| 5 - 9 | €45.96 |
| 10 - 24 | €44.99 |
| 25 + | €44.04 |
*price indicative
- RS Stock No.:
- 137-1825
- Mfr. Part No.:
- KSR16-L0-10-10-14-08
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Bore Diameter | 16.2mm | |
| Product Type | Sprocket | |
| Number of Teeth | 14 | |
| Bore Type | Parallel | |
| Pitch Diameter | 0.625in | |
| Material | Steel | |
| Outside Diameter | 40mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand INA | ||
Bore Diameter 16.2mm | ||
Product Type Sprocket | ||
Number of Teeth 14 | ||
Bore Type Parallel | ||
Pitch Diameter 0.625in | ||
Material Steel | ||
Outside Diameter 40mm | ||
Standards/Approvals No | ||
Schaeffler Sprocket, 14 Teeth, 16.2mm Maximum Bore Diameter - KSR16-L0-10-10-14-08
This sprocket is a crucial component in roller chain applications, specifically designed for efficient performance. With a bore type classified as parallel and a maximum bore diameter of 16.2mm, this steel sprocket integrates seamlessly into existing systems. It features 14 teeth, ideal for various mechanical functions. The pitch diameter of 5/8 in ensures compatibility with standard roller chains, making it a versatile choice for automation and industrial uses.
Features & Benefits
• Durable steel construction reduces wear and increases longevity
• 14 teeth optimise chain engagement and efficiency
• Maximum bore diameter of 16.2mm allows for flexible installation
• Pitch diameter of 5/8 in supports reliable operation
• Compact dimensions enhance fitting within tight spaces
• Designed for ease of maintenance and replacement
Applications
• Used with systems requiring efficient power transmission
• Ideal for conveyor systems and assembly lines
• Suitable for in materials handling and processing
• Integrates with various types of roller chains in industrial machinery
What is the weight of this sprocket?
The sprocket weighs approximately 0.21kg, which contributes to its lightweight design while maintaining robust functionality.
How does the chamfer width affect installation?
With a chamfer width of 1.3mm, it allows for smooth engagement with the chain, facilitating easier installation and reducing stress during operation.
Can this sprocket be used with ANSI chains?
Yes, this component is designed to function effectively with both ISO and ANSI chains, providing versatility for various applications.
Related links
- INA 17 Tooth Parallel Sprocket, KSR16-L0-10-10-17-08
- INA 17 Tooth Parallel Sprocket, KSR16-L0-10-10-17-09
- INA 18 Tooth Parallel Sprocket, KSR16-L0-08-10-18-16
- INA 13 Tooth Parallel Sprocket, KSR16-L0-12-10-13-08
- INA 16 Tooth Parallel Sprocket, KSR16-L0-08-10-16-15
- INA 20 Tooth Parallel Sprocket, KSR16-L0-06-10-20-08
- INA 14 Tooth Sprocket, KSR15-B0-10-10-14-08
- INA 17 Tooth Parallel Sprocket, KSR16-L0-12-10-17-15
