INA 17 Tooth Parallel Sprocket, KSR16-L0-10-10-17-09
- RS Stock No.:
- 194-7231
- Mfr. Part No.:
- KSR16-L0-10-10-17-09
- Manufacturer:
- INA
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€64.46
(exc. VAT)
€79.29
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €64.46 |
| 5 - 9 | €61.87 |
| 10 - 24 | €60.59 |
| 25 + | €59.30 |
*price indicative
- RS Stock No.:
- 194-7231
- Mfr. Part No.:
- KSR16-L0-10-10-17-09
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Number of Teeth | 17 | |
| Product Type | Sprocket | |
| Bore Type | Parallel | |
| Pitch Diameter | 9.53mm | |
| Material | Steel | |
| Sprocket Width | 18.3mm | |
| Maximum Inside Diameter | 16.2mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand INA | ||
Number of Teeth 17 | ||
Product Type Sprocket | ||
Bore Type Parallel | ||
Pitch Diameter 9.53mm | ||
Material Steel | ||
Sprocket Width 18.3mm | ||
Maximum Inside Diameter 16.2mm | ||
Standards/Approvals No | ||
INA Sprocket, 17 Teeth, 16.2mm Maximum Inside Diameter - KSR16-L0-10-10-17-09
This sprocket is a steel transmission component designed to engage with chain drives in industrial machinery. It serves as a rotary drive element for conveyor and motion-transfer systems, providing controlled tooth engagement and rotational conformity within mechanical assemblies.
Features and Benefits:
• Parallel bore configuration simplifies shaft alignment and mounting
• Steel construction ensures wear resistance under continuous operation
• Seventeen teeth optimise load distribution across links
• 9.53mm pitch diameter matches standard chain geometry for smooth meshing
• 18.3mm overall width supports stable chain tracking during rotation
• Steel construction ensures wear resistance under continuous operation
• Seventeen teeth optimise load distribution across links
• 9.53mm pitch diameter matches standard chain geometry for smooth meshing
• 18.3mm overall width supports stable chain tracking during rotation
Applications
• Suitable for conveyor systems requiring Compact drive elements
• Ideal for small-diameter shaft installations in automation rigs
• Used with robotic feed mechanisms needing precise tooth engagement
• Can be used for replacement in assembly-line powertrains
• Ideal for small-diameter shaft installations in automation rigs
• Used with robotic feed mechanisms needing precise tooth engagement
• Can be used for replacement in assembly-line powertrains
What shaft Interface does it require?
It accepts a parallel-bore shaft fit designed for direct mounting without tapered adaptors, enabling straightforward installation in confined spaces.
How does the material choice affect maintenance intervals?
The steel composition provides resistance to abrasion and contact fatigue, reducing the frequency of replacement compared with softer alternatives under comparable loading.
What operational characteristic affects chain compatibility?
The sprockets tooth count combined with its pitch diameter determines the chain link spacing compatibility and influences permissible rotational speed for given loads.
How does the sprocket width influence system stability?
A broader sprocket face increases lateral support of the chain, helping to maintain alignment and reduce lateral wear in continuous-motion applications.
Related links
- INA 17 Tooth Parallel Sprocket, KSR16-L0-10-10-17-08
- INA 17 Tooth Parallel Sprocket, KSR16-L0-12-10-17-15
- INA 14 Tooth Parallel Sprocket, KSR16-L0-10-10-14-08
- INA 17 Tooth Parallel Sprocket, KSR20-B0-10-10-17-15
- INA 13 Tooth Parallel Sprocket, KSR16-L0-12-10-13-08
- INA 18 Tooth Parallel Sprocket, KSR16-L0-08-10-18-16
- INA 20 Tooth Parallel Sprocket, KSR16-L0-06-10-20-08
- INA 16 Tooth Parallel Sprocket, KSR16-L0-08-10-16-15
