SKF 13 Tooth Rough Stock Bore Sprocket, PHS 50-1BH13 50-1

Subtotal (1 unit)*

€6.96

(exc. VAT)

€8.56

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.96

*price indicative

RS Stock No.:
267-9573
Mfr. Part No.:
PHS 50-1BH13
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Bore Diameter

33.27mm

Number of Teeth

13

Product Type

Sprocket

Bore Type

Rough Stock Bore

Pitch Diameter

15.88mm

Material

Steel

Hub Diameter

47.75mm

Sprocket Width

25.4mm

Maximum Inside Diameter

33.27mm

Acceptable Chain Type

50-1

Outside Diameter

73.91mm

Standards/Approvals

ANSI

COO (Country of Origin):
CN
The SKF sprocket is available in different size, to fit a variety of design solution. This simplex sprocket have a rough stock bore and hub profile on one side of the sprocket to connect to the shaft., with a comprehensive range, you can easily find the correct sprocket size for your application.

Manufactured according to international global standard

Made from high-grade steel and carbon steel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy