SKF 13 Tooth Rough Stock Bore Sprocket, PHS 06B-1BH13 06 B-1
- RS Stock No.:
- 267-9079
- Mfr. Part No.:
- PHS 06B-1BH13
- Manufacturer:
- SKF
Subtotal (1 unit)*
€2.95
(exc. VAT)
€3.63
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.95 |
*price indicative
- RS Stock No.:
- 267-9079
- Mfr. Part No.:
- PHS 06B-1BH13
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Number of Teeth | 13 | |
| Bore Diameter | 30mm | |
| Product Type | Sprocket | |
| Bore Type | Rough Stock Bore | |
| Pitch Diameter | 39.79mm | |
| Material | High Grade Steel | |
| Hub Diameter | 28mm | |
| Sprocket Width | 25mm | |
| Maximum Inside Diameter | 30mm | |
| Acceptable Chain Type | 06 B-1 | |
| Standards/Approvals | BS, EN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Number of Teeth 13 | ||
Bore Diameter 30mm | ||
Product Type Sprocket | ||
Bore Type Rough Stock Bore | ||
Pitch Diameter 39.79mm | ||
Material High Grade Steel | ||
Hub Diameter 28mm | ||
Sprocket Width 25mm | ||
Maximum Inside Diameter 30mm | ||
Acceptable Chain Type 06 B-1 | ||
Standards/Approvals BS, EN | ||
- COO (Country of Origin):
- CN
SKF Sprocket, 13 Teeth, 30mm Maximum Bore Diameter - PHS 06B-1BH13
This sprocket is a simplex type featuring a single hub and rough stock bore, suitable for use with British Standard chain type 06B-1. With a total width of 25mm and a pitch diameter of 39.79mm, this steel sprocket is designed for robust industrial applications where durability and efficiency are paramount.
Features & Benefits
• Rough stock bore allows for easy modification to fit shafts
• Integrated hardened teeth for enhanced wear resistance
• Designed for seamless operation with various chain sizes
• Suitable for a range of mechanical applications
Applications
• Used with machinery requiring a 06B-1 chain
• Suitable for industrial in automation systems
• Ideal for the transfer of power in mechanical setups
• Utilised in conveyor systems and assembly lines
• Compatible with various sectors including electronics and mechanics
What is the maximum bore diameter compatible with this sprocket?
The maximum bore diameter that can be accommodated is 30mm, providing versatility in shaft connections.
How does the rough stock bore benefit installation?
The rough stock bore allows for easy adjustments and modifications, enabling a precise fit on different shaft sizes, enhancing installation efficiency.
What materials are used in the construction of this sprocket?
It is primarily made from high-quality steel, ensuring strength and longevity under industrial operating conditions.
Can this sprocket be used in high-speed applications?
Yes, it is designed to withstand the demands of dynamic industrial environments, making it suitable for use in high-speed applications.
Related links
- SKF 13 Tooth Rough Stock Bore Sprocket, PHS 06B-2BH13 06 B-2
- SKF 13 Tooth Rough Stock Bore Sprocket, PHS 50-1BH13 50-1
- SKF 13 Tooth Rough Stock Bore Sprocket, PHS 80-1BH13 80-1
- SKF 13 Tooth Rough Stock Bore Sprocket, PHS 60-1BH13 60-1
- SKF 13 Tooth Rough Stock Bore Sprocket, PHS 20B-1BH13 16 B-1
- SKF 13 Tooth Rough Stock Bore Sprocket, PHS 10B-1BH13 12 B-2
- SKF 13 Tooth Rough Stock Bore Sprocket, PHS 16B-1BH13 16 B-1
- SKF 13 Tooth Rough Stock Bore Sprocket, PHS 08B-1BH13 08 B-1
