SKF 30 Tooth Rough Stock Bore Sprocket, PHS 06B-1B30 06 B-1
- RS Stock No.:
- 267-9067
- Mfr. Part No.:
- PHS 06B-1B30
- Manufacturer:
- SKF
Subtotal (1 unit)*
€9.26
(exc. VAT)
€11.39
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.26 |
*price indicative
- RS Stock No.:
- 267-9067
- Mfr. Part No.:
- PHS 06B-1B30
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Bore Diameter | 12mm, 40mm | |
| Product Type | Sprocket | |
| Number of Teeth | 30 | |
| Bore Type | Rough Stock Bore | |
| Pitch Diameter | 91.12mm | |
| Material | Steel | |
| Hub Diameter | 60mm | |
| Sprocket Width | 28mm | |
| Maximum Inside Diameter | 40mm | |
| Acceptable Chain Type | 06 B-1 | |
| Standards/Approvals | BS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Bore Diameter 12mm, 40mm | ||
Product Type Sprocket | ||
Number of Teeth 30 | ||
Bore Type Rough Stock Bore | ||
Pitch Diameter 91.12mm | ||
Material Steel | ||
Hub Diameter 60mm | ||
Sprocket Width 28mm | ||
Maximum Inside Diameter 40mm | ||
Acceptable Chain Type 06 B-1 | ||
Standards/Approvals BS | ||
- COO (Country of Origin):
- CN
SKF Sprocket, 30 Teeth, 91.12mm Pitch Diameter - PHS 06B-1B30
This sprocket transmits rotary motion between chain-driven components within industrial assemblies. It is intended for use with compatible roller chain systems in automation and mechanical drives. The component features a central rough-stock bore and a single hub, offering a straightforward mounting solution for retrofits and new installations.
Features and Benefits:
• Compatible with 06B-1 chain for straightforward replacement
• Thirty teeth maintain consistent engagement for smooth power transfer
• Pitch diameter 91.12mm ensures accurate chain alignment
• Steel construction withstands mechanical loading in industrial use
• Hub diameter 60mm provides stable support on driven shafts
• Maximum inside diameter 40mm accommodates larger shaft variants
• Thirty teeth maintain consistent engagement for smooth power transfer
• Pitch diameter 91.12mm ensures accurate chain alignment
• Steel construction withstands mechanical loading in industrial use
• Hub diameter 60mm provides stable support on driven shafts
• Maximum inside diameter 40mm accommodates larger shaft variants
Applications
• Suitable for conveyor drive assemblies in manufacturing plants
• Ideal for timing and indexing mechanisms in automation systems
• Used with 06 B-1 chain in material handling equipment
• Can be used for retrofit of mechanical drive trains in factories
• Suitable for drive arrangements requiring a single-hub sprocket
• Ideal for timing and indexing mechanisms in automation systems
• Used with 06 B-1 chain in material handling equipment
• Can be used for retrofit of mechanical drive trains in factories
• Suitable for drive arrangements requiring a single-hub sprocket
What bore sizing options are available for different shaft needs?
The component is supplied with a rough-stock bore that can be machined to suit shafts ranging from 12mm to 40mm diameter.
How does the hub dimension affect mounting stability?
The 60mm hub diameter increases bearing span on the shaft, reducing cantilever loads and improving concentricity under torque.
Is this suitable for replacing worn chain sprockets?
It is designed as a replacement for worn 06B-1 chain sprockets where tooth count and pitch diameter match existing drives.
Which material characteristics influence fatigue performance?
The steel construction offers the necessary tensile strength and fatigue resistance for repetitive loading in industrial environments.
Related links
- SKF 30 Tooth Rough Stock Bore Sprocket, PHS 06B-2B30 06 B-2
- SKF 34 Tooth Rough Stock Bore Sprocket, PHS 06B-1B34 06 B-1
- SKF 20 Tooth Rough Stock Bore Sprocket, PHS 06B-1BH20 06 B-1
- SKF 15 Tooth Rough Stock Bore Sprocket, PHS 06B-1BH15 06 B-1
- SKF 29 Tooth Rough Stock Bore Sprocket, PHS 06B-1B29 06 B-1
- SKF 11 Tooth Rough Stock Bore Sprocket, PHS 06B-1BH11 06 B-1
- SKF 10 Tooth Rough Stock Bore Sprocket, PHS 06B-1BH10 06 B-1
- SKF 12 Tooth Rough Stock Bore Sprocket, PHS 06B-1BH12 06 B-1
