SKF 12 Tooth Rough Stock Bore Sprocket, PHS 06B-1BH12 06 B-1
- RS Stock No.:
- 267-9078
- Mfr. Part No.:
- PHS 06B-1BH12
- Manufacturer:
- SKF
Subtotal (1 unit)*
€2.58
(exc. VAT)
€3.17
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.58 |
*price indicative
- RS Stock No.:
- 267-9078
- Mfr. Part No.:
- PHS 06B-1BH12
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Sprocket | |
| Bore Diameter | 10mm | |
| Number of Teeth | 12 | |
| Bore Type | Rough Stock Bore | |
| Pitch Diameter | 36.8mm | |
| Hub Diameter | 25mm | |
| Material | Steel | |
| Sprocket Width | 25mm | |
| Maximum Inside Diameter | 10mm | |
| Acceptable Chain Type | 06 B-1 | |
| Standards/Approvals | BS EN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Sprocket | ||
Bore Diameter 10mm | ||
Number of Teeth 12 | ||
Bore Type Rough Stock Bore | ||
Pitch Diameter 36.8mm | ||
Hub Diameter 25mm | ||
Material Steel | ||
Sprocket Width 25mm | ||
Maximum Inside Diameter 10mm | ||
Acceptable Chain Type 06 B-1 | ||
Standards/Approvals BS EN | ||
- COO (Country of Origin):
- CN
SKF Sprocket, 10 mm Maximum Bore Diameter, 36.8mm Pitch Diameter - PHS 06B-1BH12
This high-traffic sprocket by SKF offers a maximum bore diameter of 10mm and a 36.8mm pitch diameter. Ideal for a wide range of design solutions, this simplex sprocket with a rough stock bore provides durability and reliability for various applications.
Features & Benefits
• Manufactured according to international global standards for quality assurance
• Made from high-grade steel and carbon steel for robustness and strength
• Rough stock bore and hub profile for easy shaft connection
• Black oxide coating for corrosion resistance
• Hardened teeth on sises up to 25 teeth for enhanced durability
Applications
• Designed for use with British Standard Chain Type 06B-1
• Suitable for automation, electronics, electrical, and mechanical industries
• Used in a variety of design solutions for different applications
• Ideal for projects requiring a sprocket with a maximum bore diameter of 10mm
Can it be used with other chain types?
It is specifically designed to fit the British Standard Chain Type 06B-1 for optimal performance.
Will it require regular maintenance?
Regular maintenance is recommended to ensure longevity and optimal functionality.
Is it suitable for high-traffic applications?
Yes, the high-grade steel construction makes it ideal for high-traffic environments.
Related links
- SKF 34 Tooth Rough Stock Bore Sprocket, PHS 06B-1B34 06 B-1
- SKF 20 Tooth Rough Stock Bore Sprocket, PHS 06B-1BH20 06 B-1
- SKF 15 Tooth Rough Stock Bore Sprocket, PHS 06B-1BH15 06 B-1
- SKF 29 Tooth Rough Stock Bore Sprocket, PHS 06B-1B29 06 B-1
- SKF 30 Tooth Rough Stock Bore Sprocket, PHS 06B-1B30 06 B-1
- SKF 11 Tooth Rough Stock Bore Sprocket, PHS 06B-1BH11 06 B-1
- SKF 10 Tooth Rough Stock Bore Sprocket, PHS 06B-1BH10 06 B-1
- SKF 25 Tooth Rough Stock Bore Sprocket, PHS 06B-1BH25 06 B-1
