SKF 10 Tooth Rough Stock Bore Sprocket, PHS 06B-1BH10 06 B-1
- RS Stock No.:
- 267-9076
- Mfr. Part No.:
- PHS 06B-1BH10
- Manufacturer:
- SKF
Subtotal (1 unit)*
€1.80
(exc. VAT)
€2.21
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1.80 |
*price indicative
- RS Stock No.:
- 267-9076
- Mfr. Part No.:
- PHS 06B-1BH10
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Bore Diameter | 8mm | |
| Product Type | Sprocket | |
| Number of Teeth | 10 | |
| Bore Type | Rough Stock Bore | |
| Pitch Diameter | 30.82mm | |
| Hub Diameter | 20mm | |
| Material | Steel | |
| Sprocket Width | 20mm | |
| Maximum Inside Diameter | 8mm | |
| Acceptable Chain Type | 06 B-1 | |
| Standards/Approvals | BS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Bore Diameter 8mm | ||
Product Type Sprocket | ||
Number of Teeth 10 | ||
Bore Type Rough Stock Bore | ||
Pitch Diameter 30.82mm | ||
Hub Diameter 20mm | ||
Material Steel | ||
Sprocket Width 20mm | ||
Maximum Inside Diameter 8mm | ||
Acceptable Chain Type 06 B-1 | ||
Standards/Approvals BS | ||
- COO (Country of Origin):
- CN
SKF Sprocket, 30.82mm Pitch Diameter, Steel - PHS 06B-1BH10
This sprocket is designed for use with British Standard chain type 06B-1, serving as a dependable component across various mechanical applications. It is constructed from high-grade steel, making it suitable for a range of environments. The rough stock bore facilitates easy installation onto shafts, ensuring a secure fit and effective power transmission.
Features & Benefits
• Made from high-quality steel for durability
• Compatible with British Standard chain specifications
• Suitable for automation and mechanical drive systems
• Features a pitch diameter of 30.82mm for precision
• 20mm sprocket width for standard applications
• Hardened teeth available for sprockets with up to 25 teeth
Applications
• Utilised in mechanical drive systems requiring a solid connection
• Employed for powering machinery in automation processes
• Suitable for demanding reliable torque transfer
What size of bore is compatible with this sprocket?
It accommodates a maximum bore diameter of 8mm, ensuring a secure fit on the shaft.
How does the material affect its performance?
The use of high-grade steel enhances durability and wear resistance during operation.
Can this sprocket be used for high-speed applications?
Yes, it is designed to withstand operational demands in high-speed systems, ensuring efficiency.
What type of maintenance is required for longevity?
Regular inspection for wear and proper lubrication can help maintain performance over time.
Related links
- SKF 34 Tooth Rough Stock Bore Sprocket, PHS 06B-1B34 06 B-1
- SKF 20 Tooth Rough Stock Bore Sprocket, PHS 06B-1BH20 06 B-1
- SKF 15 Tooth Rough Stock Bore Sprocket, PHS 06B-1BH15 06 B-1
- SKF 29 Tooth Rough Stock Bore Sprocket, PHS 06B-1B29 06 B-1
- SKF 30 Tooth Rough Stock Bore Sprocket, PHS 06B-1B30 06 B-1
- SKF 11 Tooth Rough Stock Bore Sprocket, PHS 06B-1BH11 06 B-1
- SKF 12 Tooth Rough Stock Bore Sprocket, PHS 06B-1BH12 06 B-1
- SKF 25 Tooth Rough Stock Bore Sprocket, PHS 06B-1BH25 06 B-1
