SKF 31 Tooth Rough Stock Bore Sprocket, PHS 08B-1B31 08 B-1
- RS Stock No.:
- 267-9133
- Mfr. Part No.:
- PHS 08B-1B31
- Manufacturer:
- SKF
Subtotal (1 unit)*
€13.08
(exc. VAT)
€16.09
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.08 |
*price indicative
- RS Stock No.:
- 267-9133
- Mfr. Part No.:
- PHS 08B-1B31
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Sprocket | |
| Number of Teeth | 31 | |
| Bore Size | 46 mm | |
| Bore Type | Rough Stock Bore | |
| Pitch Diameter | 125.54mm | |
| Material | Carbon Steel | |
| Hub Diameter | 90mm | |
| Sprocket Width | 30mm | |
| Acceptable Chain Type | 08 B-1 | |
| Maximum Inside Diameter | 46mm | |
| Standards/Approvals | EN, BS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Sprocket | ||
Number of Teeth 31 | ||
Bore Size 46 mm | ||
Bore Type Rough Stock Bore | ||
Pitch Diameter 125.54mm | ||
Material Carbon Steel | ||
Hub Diameter 90mm | ||
Sprocket Width 30mm | ||
Acceptable Chain Type 08 B-1 | ||
Maximum Inside Diameter 46mm | ||
Standards/Approvals EN, BS | ||
- COO (Country of Origin):
- CN
SKF Sprocket, 31 Teeth, 46mm Maximum Bore Diameter - PHS 08B-1B31
This sprocket is designed to fit the British Standard chain type 08B-1, featuring a robust steel construction. With a pitch diameter of 125.54mm, it is ideal for various mechanical applications. The rough stock bore allows easy installation on different shaft sizes, making it a versatile component for your machinery.
Features & Benefits
• Manufactured from high-grade steel for durability
• Rough stock bore enables flexible size adaptability
• Single hub design simplifies installation processes
• Hardened teeth provide enhanced wear resistance
• Optimal for use in demanding industrial environments
Applications
• Used with machinery requiring 08B-1 chains
• Suitable for automation systems in manufacturing
• Ideal for power transmission in mechanical assemblies
• Utilised in assembly lines for efficient operation
• Recommended for in mechanical and electrical industries
What is the maximum bore diameter suitable for this sprocket?
The maximum bore diameter for this sprocket is 46mm, accommodating various shaft sizes to enable optimal fitting.
How does the rough stock bore feature benefit installation?
The rough stock bore allows for precise adjustment during installation, ensuring a snug fit on the shaft without extensive machining.
Are there specific maintenance requirements for this sprocket?
Regular inspection for wear and lubrication can prolong its lifespan, particularly in high-load applications.
What range of tooth counts is available within the series?
The series offers a wide range of sprocket sizes, with the current model featuring a tooth count of 31, suitable for various applications within industrial settings.
Related links
- SKF 36 Tooth Rough Stock Bore Sprocket, PHS 08B-1B36 08B-1 Chain Type
- SKF 57 Tooth Rough Stock Bore Sprocket, PHS 08B-1B57 08B-1 Chain Type
- SKF 13 Tooth Rough Stock Bore Sprocket, PHS 08B-1BH13 08B-1 Chain Type
- SKF 25 Tooth Rough Stock Bore Sprocket, PHS 08B-1BH25 08B-1 Chain Type
- SKF 38 Tooth Rough Stock Bore Sprocket, PHS 08B-1B38 08B-1 Chain Type
- SKF 29 Tooth Rough Stock Bore Sprocket, PHS 08B-1B29 08B-1 Chain Type
- SKF 8 Tooth Rough Stock Bore Sprocket, PHS 08B-1BH8 08B-1 Chain Type
- SKF 14 Tooth Rough Stock Bore Sprocket, PHS 08B-1BH14 08B-1 Chain Type
