Infineon SRAM, CY7C199D-10VXI- 256 kB
- RS Stock No.:
- 125-7542
- Mfr. Part No.:
- CY7C199D-10VXI
- Manufacturer:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 125-7542
- Mfr. Part No.:
- CY7C199D-10VXI
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | SRAM | |
| Memory Size | 256kB | |
| Organisation | 32K x 8 bit | |
| Number of Words | 32k | |
| Number of Bits per Word | 8 | |
| Maximum Random Access Time | 15ns | |
| Address Bus Width | 8bit | |
| Timing Type | Asynchronous | |
| Maximum Supply Voltage | 5V | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -40°C | |
| Package Type | SOJ | |
| Pin Count | 28 | |
| Maximum Operating Temperature | 85°C | |
| Series | CY7C199D | |
| Width | 7.62mm | |
| Standards/Approvals | No | |
| Length | 18.03mm | |
| Height | 254μm | |
| Supply Current | 80mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type SRAM | ||
Memory Size 256kB | ||
Organisation 32K x 8 bit | ||
Number of Words 32k | ||
Number of Bits per Word 8 | ||
Maximum Random Access Time 15ns | ||
Address Bus Width 8bit | ||
Timing Type Asynchronous | ||
Maximum Supply Voltage 5V | ||
Mount Type Surface | ||
Minimum Operating Temperature -40°C | ||
Package Type SOJ | ||
Pin Count 28 | ||
Maximum Operating Temperature 85°C | ||
Series CY7C199D | ||
Width 7.62mm | ||
Standards/Approvals No | ||
Length 18.03mm | ||
Height 254μm | ||
Supply Current 80mA | ||
Automotive Standard No | ||
Asynchronous Static RAM Memory, Cypress Semiconductor
SRAM (Static Random Access Memory)
Related links
- Infineon SRAM- 256 kB
- Cypress Semiconductor SRAM, CY7C199D-10VXIT- 256 kB
- Renesas Electronics SRAM, 71256SA15YG- 256 kB
- Renesas Electronics SRAM, 70V261L25PFGI- 256 kB
- Alliance Memory SRAM- 256 kB
- ISSI SRAM, IS62C256AL-45ULI- 256 kB
- Maxim Integrated SRAM, DS1230Y-70IND+- 256 kB
- Infineon SRAM, CY7C1041GN30-10ZSXIT- 4096 kB
