Infineon SRAM, CY7C1041G30-10ZSXE- 4 MB

Subtotal (1 tray of 135 units)*

€869.00

(exc. VAT)

€1,068.93

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 270 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
135 +€6.437€869.00

*price indicative

RS Stock No.:
182-3293
Mfr. Part No.:
CY7C1041G30-10ZSXE
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

SRAM

Memory Size

4MB

Organisation

256 k x 16 Bit

Number of Words

256K

Number of Bits per Word

16

Maximum Random Access Time

10ns

Address Bus Width

16bit

Maximum Clock Frequency

1MHz

Minimum Supply Voltage

2.2V

Timing Type

Asynchronous

Mount Type

Surface

Maximum Supply Voltage

3.6V

Package Type

TSOP

Minimum Operating Temperature

-40°C

Pin Count

44

Maximum Operating Temperature

125°C

Length

18.51mm

Standards/Approvals

No

Width

10.26mm

Series

CY7C1041G

Height

1.05mm

Automotive Standard

AEC-Q100

Supply Current

50mA

High speed

tAA = 10 ns

Temperature range

Automotive-E: -40°C to 125°C

Automotive-A: -40°C to 85°C

Embedded ECC for single-bit error correction[1, 2]

Low active and standby currents

Active current ICC = 40 mA typical

Standby current ISB2 = 6 mA typical

Operating voltage range: 2.2 V to 3.6 V

1.0 V data retention

TTL- compatible inputs and outputs

Pb-free 48-ball VFBGA and 44-pin TSOP II packages

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy