Infineon SRAM, CY7C1041G30-10ZSXE- 4 MB
- RS Stock No.:
- 182-3367
- Mfr. Part No.:
- CY7C1041G30-10ZSXE
- Manufacturer:
- Infineon
Subtotal (1 unit)*
€7.09
(exc. VAT)
€8.72
(inc. VAT)
In Stock
- 336 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.09 |
*price indicative
- RS Stock No.:
- 182-3367
- Mfr. Part No.:
- CY7C1041G30-10ZSXE
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | SRAM | |
| Memory Size | 4MB | |
| Organisation | 256 k x 16 Bit | |
| Number of Words | 256K | |
| Number of Bits per Word | 16 | |
| Maximum Random Access Time | 10ns | |
| Address Bus Width | 16bit | |
| Maximum Clock Frequency | 1MHz | |
| Minimum Supply Voltage | 2.2V | |
| Timing Type | Asynchronous | |
| Mount Type | Surface | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Package Type | TSOP | |
| Pin Count | 44 | |
| Maximum Operating Temperature | 125°C | |
| Width | 10.26mm | |
| Height | 1.05mm | |
| Standards/Approvals | No | |
| Length | 18.51mm | |
| Series | CY7C1041G | |
| Automotive Standard | AEC-Q100 | |
| Supply Current | 50mA | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type SRAM | ||
Memory Size 4MB | ||
Organisation 256 k x 16 Bit | ||
Number of Words 256K | ||
Number of Bits per Word 16 | ||
Maximum Random Access Time 10ns | ||
Address Bus Width 16bit | ||
Maximum Clock Frequency 1MHz | ||
Minimum Supply Voltage 2.2V | ||
Timing Type Asynchronous | ||
Mount Type Surface | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Package Type TSOP | ||
Pin Count 44 | ||
Maximum Operating Temperature 125°C | ||
Width 10.26mm | ||
Height 1.05mm | ||
Standards/Approvals No | ||
Length 18.51mm | ||
Series CY7C1041G | ||
Automotive Standard AEC-Q100 | ||
Supply Current 50mA | ||
- COO (Country of Origin):
- CN
High speed
tAA = 10 ns
Temperature range
Automotive-E: -40°C to 125°C
Automotive-A: -40°C to 85°C
Embedded ECC for single-bit error correction[1, 2]
Low active and standby currents
Active current ICC = 40 mA typical
Standby current ISB2 = 6 mA typical
Operating voltage range: 2.2 V to 3.6 V
1.0 V data retention
TTL- compatible inputs and outputs
Pb-free 48-ball VFBGA and 44-pin TSOP II packages
Related links
- Infineon SRAM, CY7C1041G30-10ZSXE- 4 MB
- Infineon SRAM, CY62146EV30LL-45ZSXI- 4 MB
- Infineon SRAM, CY7C1049G30-10VXI- 4 MB
- Infineon SRAM, CY7C1049GN-10VXI- 4 MB
- Infineon SRAM, CY62148ELL-45ZSXI- 4 MB
- Infineon SRAM, CY7C1041GN-10ZSXI- 4 MB
- Infineon SRAM, CY62147EV30LL-45ZSXI- 4 MB
- Infineon SRAM, CY7C1049G30-10ZSXI- 4 MB
