Infineon SRAM, CY7C109D-10VXIT- 1 MB

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
182-3401
Mfr. Part No.:
CY7C109D-10VXIT
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

SRAM

Memory Size

1MB

Number of Words

128k

Number of Bits per Word

8

Maximum Supply Voltage

0.5V

Minimum Operating Temperature

-40°C

Pin Count

32

Maximum Operating Temperature

85°C

Series

CY7C109D

COO (Country of Origin):
US
Pin- and function-compatible with CY7C109B/CY7C1009B

High speed

tAA = 10 ns

Low Active power

ICC = 80 mA at 10 ns

Low CMOS standby power

ISB2 = 3 mA

2.0 V Data Retention

Automatic power-down when deselected

TTL-compatible inputs and outputs

Easy memory expansion with CE1, CE2 and OE options

CY7C109D available in Pb-free 32-pin 400-Mil wide Molded SOJ and 32-pin TSOP I packages. CY7C1009D available in Pb-free 32-pin 300-Mil wide Molded SOJ package

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy