Infineon SRAM, CY7C10612G30-10ZSXI- 16 MB

Subtotal (1 tray of 108 units)*

€2,861.35

(exc. VAT)

€3,519.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 432 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
108 +€26.494€2,861.35

*price indicative

RS Stock No.:
193-8469
Mfr. Part No.:
CY7C10612G30-10ZSXI
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

SRAM

Memory Size

16MB

Organisation

1M x 16 bit

Number of Words

1M

Number of Bits per Word

16

Maximum Random Access Time

10ns

Address Bus Width

16bit

Maximum Clock Frequency

100MHz

Minimum Supply Voltage

3V

Timing Type

Asynchronous

Mount Type

Surface

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Package Type

TSOP

Pin Count

54

Maximum Operating Temperature

85°C

Width

10.06mm

Series

CY7C10612G

Standards/Approvals

No

Height

950μm

Length

22.31mm

Supply Current

110mA

Automotive Standard

No

High speed

tAA = 10 ns

Embedded error-correcting code (ECC) for single-bit error correction

Low active power

ICC = 90 mA typical

Low CMOS standby power

ISB2 = 20 mA typical

Operating voltages of 3.3 ± 0.3 V

1.0 V data retention

Transistor-transistor logic (TTL) compatible inputs and outputs

ERR pin to indicate 1-bit error detection and correction

Available in Pb-free 54-pin TSOP II package

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy