Infineon SRAM, CY7C1011DV33-10BVXI- 2 MB
- RS Stock No.:
- 194-8898
- Mfr. Part No.:
- CY7C1011DV33-10BVXI
- Manufacturer:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 194-8898
- Mfr. Part No.:
- CY7C1011DV33-10BVXI
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Memory Size | 2MB | |
| Product Type | SRAM | |
| Organisation | 128k x 16 | |
| Number of Words | 128k | |
| Number of Bits per Word | 16 | |
| Maximum Random Access Time | 10ns | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Pin Count | 22 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Memory Size 2MB | ||
Product Type SRAM | ||
Organisation 128k x 16 | ||
Number of Words 128k | ||
Number of Bits per Word 16 | ||
Maximum Random Access Time 10ns | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Pin Count 22 | ||
Standards/Approvals RoHS | ||
The Cypress Semiconductor CY7C1011DV33 is a high performance CMOS static RAM organized as 128 K words by 16 bits. It is available in standard Pb-free 44-pin TSOP II with centre power and ground pinout, as well as 48-ball very fine-pitch ball grid array (VFBGA) packages.
High speed typically of 10 ns
Low standby power
Automatic power down when deselected
TTL-compatible inputs and outputs
