Infineon SRAM, CY62147EV30LL-45ZSXIT- 4096 kB

Subtotal (1 reel of 1000 units)*

€2,856.00

(exc. VAT)

€3,513.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +€2.856€2,856.00

*price indicative

RS Stock No.:
198-7996
Mfr. Part No.:
CY62147EV30LL-45ZSXIT
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Memory Size

4096kB

Product Type

SRAM

Organisation

256 k x 16 Bit

Number of Words

256K

Number of Bits per Word

16

Maximum Random Access Time

45ns

Address Bus Width

16bit

Maximum Clock Frequency

1MHz

Minimum Supply Voltage

2.2V

Timing Type

Asynchronous

Mount Type

Surface

Maximum Supply Voltage

3.6V

Package Type

TSOP

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Pin Count

44

Length

18.51mm

Height

1.05mm

Width

10.26mm

Standards/Approvals

No

Series

CY62147EV30

Automotive Standard

No

Supply Current

20mA

The Cypress CY62147EV30 is a high performance CMOS static RAM (SRAM) which features advanced circuit design to provide ultra low active current. This feature proves ideal in providing More Battery Life™ (MoBL) in portable applications.

Very high speed: 45 ns

Voltage range: 4.5 V to 5.5 V

Ultra low standby power

Ultra low active power

Automatic power down when deselected

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy