Renesas Electronics SRAM, 70V27L15PFG- 512 kB
- RS Stock No.:
- 217-3659
- Mfr. Part No.:
- 70V27L15PFG
- Manufacturer:
- Renesas Electronics
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 6 units)*
€646.47
(exc. VAT)
€795.16
(inc. VAT)
Temporarily out of stock
- Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 6 - 6 | €107.745 | €646.47 |
| 12 - 24 | €104.728 | €628.37 |
| 30 - 48 | €100.957 | €605.74 |
| 54 - 96 | €98.478 | €590.87 |
| 102 + | €86.303 | €517.82 |
*price indicative
- RS Stock No.:
- 217-3659
- Mfr. Part No.:
- 70V27L15PFG
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | SRAM | |
| Memory Size | 512kB | |
| Organisation | 32K x 16 bit | |
| Number of Words | 32k | |
| Number of Bits per Word | 16 | |
| Maximum Random Access Time | 15ns | |
| Address Bus Width | 32bit | |
| Minimum Supply Voltage | 3V | |
| Timing Type | Asynchronous | |
| Mount Type | Surface | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | 0°C | |
| Package Type | TQFP | |
| Maximum Operating Temperature | 70°C | |
| Pin Count | 100 | |
| Height | 1.4mm | |
| Standards/Approvals | No | |
| Width | 14mm | |
| Series | 70V27 | |
| Length | 14mm | |
| Supply Current | 170mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type SRAM | ||
Memory Size 512kB | ||
Organisation 32K x 16 bit | ||
Number of Words 32k | ||
Number of Bits per Word 16 | ||
Maximum Random Access Time 15ns | ||
Address Bus Width 32bit | ||
Minimum Supply Voltage 3V | ||
Timing Type Asynchronous | ||
Mount Type Surface | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature 0°C | ||
Package Type TQFP | ||
Maximum Operating Temperature 70°C | ||
Pin Count 100 | ||
Height 1.4mm | ||
Standards/Approvals No | ||
Width 14mm | ||
Series 70V27 | ||
Length 14mm | ||
Supply Current 170mA | ||
Automotive Standard No | ||
The Renesas Electronics 70V27 series high-speed 32K x 16 Dual-Port Static RAM designed to be used as a stand-alone Dual-Port RAM or as a combination MASTER/SLAVE Dual-Port RAM for 32-bit or wider memory system applications. It has 100 lead count and has TQFP package type. The SRAM has C temperature grade.
Separate upper-byte and lower-byte control for bus matching capability
Dual chip enables allow for depth expansion without external logic
70V27 easily expands data bus width to 32 bits or more
Busy and Interrupt Flags
Related links
- Renesas Electronics SRAM, 70V27L15PFG- 512 kB
- Renesas Electronics SRAM- 256 kB
- Renesas Electronics SRAM, 70V261L25PFGI- 256 kB
- Renesas Electronics SRAM, 71256SA15YG- 256 kB
- Renesas Electronics SRAM, 71024S15TYG- 1024 kB
- Renesas Electronics SRAM- 128 kB
- Renesas Electronics SRAM, 70V24L15PFG- 64 kB
- Renesas Electronics SRAM, 70V28L20PFGI- 1024 kB
