Renesas Electronics SRAM, 71321SA55JG8- 16kbit
- RS Stock No.:
- 217-3679
- Mfr. Part No.:
- 71321SA55JG8
- Manufacturer:
- Renesas Electronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 217-3679
- Mfr. Part No.:
- 71321SA55JG8
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Memory Size | 16kbit | |
| Organisation | 2K x 8 | |
| Number of Words | 2K | |
| Number of Bits per Word | 8bit | |
| Maximum Random Access Time | 55ns | |
| Address Bus Width | 16bit | |
| Low Power | Yes | |
| Timing Type | Asynchronous | |
| Mounting Type | Surface Mount | |
| Package Type | PLCC-52 | |
| Pin Count | 52 | |
| Dimensions | 19 x 19 x 3.63mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Height | 3.63mm | |
| Width | 19mm | |
| Length | 19mm | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Minimum Operating Temperature | -0 °C | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Memory Size 16kbit | ||
Organisation 2K x 8 | ||
Number of Words 2K | ||
Number of Bits per Word 8bit | ||
Maximum Random Access Time 55ns | ||
Address Bus Width 16bit | ||
Low Power Yes | ||
Timing Type Asynchronous | ||
Mounting Type Surface Mount | ||
Package Type PLCC-52 | ||
Pin Count 52 | ||
Dimensions 19 x 19 x 3.63mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Height 3.63mm | ||
Width 19mm | ||
Length 19mm | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Supply Voltage 4.5 V | ||
Minimum Operating Temperature -0 °C | ||
The Renesas Electronics 71321 series high-speed 2K x 8 Dual-Port Static RAM with internal interrupt logic for interprocessor communications. It is designed to be used as a stand-alone 8-bit Dual-Port RAM or as a "MASTER" Dual-Port RAM. It has 52 lead count and has TQFP package. The SRAM has C temperature grade.
Two INT flags for port-to-port communications
Easily expands data bus width to 16-or more- bits using SLAVE 71421
On-chip port arbitration logic
BUSY output flag
Fully asynchronous operation from either port
Easily expands data bus width to 16-or more- bits using SLAVE 71421
On-chip port arbitration logic
BUSY output flag
Fully asynchronous operation from either port
Related links
- Renesas Electronics SRAM, 71321SA55JG8- 16kbit
- Renesas Electronics SRAM, 71321LA55PPGI- 16kbit
- Renesas Electronics SRAM, 70V24L20PFGI- 64kbit
- Renesas Electronics SRAM, 70V05L20PFGI- 64kbit
- Renesas Electronics SRAM, 7024L15PFG- 64kbit
- Renesas Electronics SRAM, 70V24L15PFG- 64kbit
- Renesas Electronics SRAM, 7130LA25PFGI- 8kbit
- Renesas Electronics SRAM, 70V27L15PFG- 512kbit
