Renesas Electronics SRAM, 71321SA55JG8- 16kbit

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
217-3680
Mfr. Part No.:
71321SA55JG8
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Memory Size

16kbit

Organisation

2K x 8

Number of Words

2K

Number of Bits per Word

8bit

Maximum Random Access Time

55ns

Address Bus Width

16bit

Low Power

Yes

Timing Type

Asynchronous

Mounting Type

Surface Mount

Package Type

PLCC-52

Pin Count

52

Dimensions

19 x 19 x 3.63mm

Height

3.63mm

Maximum Operating Supply Voltage

5.5 V

Length

19mm

Width

19mm

Minimum Operating Supply Voltage

4.5 V

Minimum Operating Temperature

-0 °C

Maximum Operating Temperature

+70 °C

The Renesas Electronics 71321 series high-speed 2K x 8 Dual-Port Static RAM with internal interrupt logic for interprocessor communications. It is designed to be used as a stand-alone 8-bit Dual-Port RAM or as a "MASTER" Dual-Port RAM. It has 52 lead count and has TQFP package. The SRAM has C temperature grade.

Two INT flags for port-to-port communications
Easily expands data bus width to 16-or more- bits using SLAVE 71421
On-chip port arbitration logic
BUSY output flag
Fully asynchronous operation from either port

Related links

Recently viewed