Infineon SRAM, CY62157EV30LL-45ZSXI- 8 MB
- RS Stock No.:
- 273-7345
- Mfr. Part No.:
- CY62157EV30LL-45ZSXI
- Manufacturer:
- Infineon
Subtotal (1 tray of 135 units)*
€1,062.72
(exc. VAT)
€1,307.21
(inc. VAT)
Temporarily out of stock
- 1,215 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 135 + | €7.872 | €1,062.72 |
*price indicative
- RS Stock No.:
- 273-7345
- Mfr. Part No.:
- CY62157EV30LL-45ZSXI
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Memory Size | 8MB | |
| Product Type | SRAM | |
| Organisation | 512 K x 16 | |
| Number of Words | 512K | |
| Number of Bits per Word | 16 | |
| Timing Type | Asynchronous | |
| Minimum Supply Voltage | 2.20V | |
| Maximum Supply Voltage | 3.60V | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -40°C | |
| Package Type | TSOP II | |
| Maximum Operating Temperature | 85°C | |
| Pin Count | 44 | |
| Height | 10.26mm | |
| Width | 1.19mm | |
| Standards/Approvals | RoHS | |
| Length | 18.51mm | |
| Series | CY62157EV30 | |
| Supply Current | 35mA | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Memory Size 8MB | ||
Product Type SRAM | ||
Organisation 512 K x 16 | ||
Number of Words 512K | ||
Number of Bits per Word 16 | ||
Timing Type Asynchronous | ||
Minimum Supply Voltage 2.20V | ||
Maximum Supply Voltage 3.60V | ||
Mount Type Surface | ||
Minimum Operating Temperature -40°C | ||
Package Type TSOP II | ||
Maximum Operating Temperature 85°C | ||
Pin Count 44 | ||
Height 10.26mm | ||
Width 1.19mm | ||
Standards/Approvals RoHS | ||
Length 18.51mm | ||
Series CY62157EV30 | ||
Supply Current 35mA | ||
Infineon CY62157EV30 Series SRAM, 8MB Memory Size, 16 Bits per Word - CY62157EV30LL-45ZSXI
This SRAM provides 8MB of volatile parallel storage in a surface-mounted TSOP II package for applications requiring fast, byte-addressable data retention. It operates asynchronously across a wide supply range and is intended for systems where Compact board-level integration and predictable power behaviour are important.
Features and Benefits:
• 2.2 to 3.6V supply supports flexible power-rail designs
• 35mA supply current reduces energy draw during use
• 512Kx16 organisation enables wide parallel data transfer
• Asynchronous timing offers simple control without clocking
• 44-pin surface mount facilitates dense PCB placement
• 35mA supply current reduces energy draw during use
• 512Kx16 organisation enables wide parallel data transfer
• Asynchronous timing offers simple control without clocking
• 44-pin surface mount facilitates dense PCB placement
Applications
• Suitable for buffer memory in control systems
• Ideal for firmware storage in embedded modules
• Used with industrial controllers requiring extended temperature
• Can be used for cache in data-logging devices
• Ideal for firmware storage in embedded modules
• Used with industrial controllers requiring extended temperature
• Can be used for cache in data-logging devices
What supply voltage range does it support?
It operates from 2.20V up to 3.60V for compatibility with varied rails.
What temperature range is it rated for?
It is specified for use between -40°C and 85°C for harsh environments.
How is the device packaged for PCB assembly?
It is supplied in a TSOP II 44-pin surface-mount package for automated placement.
What is the memory organisation and word width?
The arrangement is 512K words by 16 bits to provide 8MB total capacity.
