Subtotal (1 unit)*
€183.90
(exc. VAT)
€226.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €183.90 |
*price indicative
- RS Stock No.:
- 827-591
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Work Platform | |
| Weight | 5.4kg | |
| Standards/Approvals | EN131 | |
| Load Capacity | 150kg | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Work Platform | ||
Weight 5.4kg | ||
Standards/Approvals EN131 | ||
Load Capacity 150kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The RS PRO Step Ladder designed for light-duty professional use, providing a slim and Compact profile that facilitates easy handling and storage. Its high continuous handrail ensures comfort and stability during use.
Constructed from lightweight yet Durable aluminium for enhanced portability
Features deep and comfortable treads for improved safety and comfort
Designed with a strong and sturdy platform to support various tasks
Holds a maximum load capacity of 150kg for reliability
Manufactured to the EN131 Professional standard for assured safety
Related links
- RS PRO Work Platform
- RS PRO Work Platform, 500mm platform height
- RS PRO Work Platform, 2500mm platform height
- RS PRO Work Platform, 1710mm platform height
- RS PRO Work Platform, 930mm platform height
- RS PRO Work Platform, 2550mm platform height
- RS PRO Work Platform, 3000mm platform height
- RS PRO Work Platform, 2250mm platform height
