Subtotal (1 unit)*
€290.94
(exc. VAT)
€357.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €290.94 |
*price indicative
- RS Stock No.:
- 827-595
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Work Platform | |
| Weight | 4.6kg | |
| Standards/Approvals | EN 131 | |
| Load Capacity | 440g | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Work Platform | ||
Weight 4.6kg | ||
Standards/Approvals EN 131 | ||
Load Capacity 440g | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The RS PRO stepladder offers a robust solution for safe and efficient access in various professional settings, featuring twin handrails for improved stability during use.
Twin safety handrails provide assistance with climbing
Extra-large 120mm anti-slip treads enhance safety
Comfortable 270 x 250mm platform ensures secure footing
Integrated tool tray rated to 5 kg for easy access to tools
Manufactured to EN131 Professional standards for quality assurance
Compact design allows for easy positioning and storage
Related links
- RS PRO Work Platform
- RS PRO Work Platform, 500mm platform height
- RS PRO Work Platform, 2500mm platform height
- RS PRO Work Platform, 1710mm platform height
- RS PRO Work Platform, 930mm platform height
- RS PRO Work Platform, 2550mm platform height
- RS PRO Work Platform, 3000mm platform height
- RS PRO Work Platform, 2250mm platform height
