Wurth Elektronik Spacer Stud M2.5, 15 mm Body, Brass

Subtotal (1 bag of 10 units)*

€10.32

(exc. VAT)

€12.69

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 63 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€10.32€1.032

*price indicative

Packaging Options:
RS Stock No.:
736-111
Mfr. Part No.:
970150144
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Spacer Stud

Length

15mm

Material

Brass

Shape

Hexagon

Thread Size A

M2.5

Hex Size Across Flat

4mm

Finish

Nickel

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Wurth Elektronik Brass spacer stud designed for general electronic applications. Its primary function is to provide reliable and robust support with internal threading, facilitating efficient assembly.

Operating temperature range from -55 to +150 °C

Moisture sensitivity level (MSL) is rated at 1

Made from brass with a nickel surface finish

Inner thread size measures M2.5 for optimal compatibility

Length of the spacer stud is 15 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy